INVERTER 2400W 24VDC 2OUTLET - PV2400FC
| Digi-Key Part Number | TL149-ND |
1 |
768.00000 |
Extended Price
768.00 |
| Manufacturer Part Number | PV2400FC | |||
| Description | INVERTER 2400W 24VDC 2OUTLET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PV2400FC |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Input Voltage | 24.000 VDC [Nom] |
| Output Voltage | 120.000 VAC [Nom] |
| Output Power | 2400.000 W [Nom] |
| Number of Outputs | 2 [Nom] |
| Height | 6.500 in [Nom] |
| Length | 12.000 in [Nom] |
| Width | 8.500 in [Nom] |
| Special Features | Frequency Control |
| RoHS Status | RoHS Not Applicable |
| Other Names |
PV2400FC PV2400FC TL149 ND TL149ND TL149 |
PV2400FC Specification Sheet
INVERTER 2400W 24VDC 2OUTLET - PV2400FC (TL149-ND)
Related parts:INVERTER 2400W 24VDC 2OUTLET - PV2400FC
Order 'inverter 2400w 24vdc 2outlet - PV2400FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL149-ND.
INVERTER 500W 12VDC 2OUTLET - PV500FC
Order 'inverter 500w 12vdc 2outlet - PV500FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL146-ND.
INVERTER 1000W 12VDC 2OUTLET - PV1000FC
Order 'inverter 1000w 12vdc 2outlet - PV1000FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL147-ND.
INVERTER 2000W 12VDC 2OUTLET - PV2000FC
Order 'inverter 2000w 12vdc 2outlet - PV2000FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL148-ND.
INVERTER 1000W 24VDC IN W/ CHRGR - APS1024
Order 'inverter 1000w 24vdc in w/ chrgr - APS1024' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL220-ND.
INVERTR 2400W 24VDC 2OUT W/CHRGR - APS2424
Order 'invertr 2400w 24vdc 2out w/chrgr - APS2424' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL222-ND.
INVERTER 2400W 48VDC OR 120VAC - APS2448UL
Order 'inverter 2400w 48vdc or 120vac - APS2448UL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APS2448UL-ND.
INVERTER 2012W 220VAC OUT - APS2012INT
Order 'inverter 2012w 220vac out - APS2012INT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APS2012INT-ND.
INVERTER 230V 400VA 20UT - APSINT512
Order 'inverter 230v 400va 20ut - APSINT512' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APSINT512-ND.
200 W 1 OUTLET INVERTER - PV200
Order '200 w 1 outlet inverter - PV200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL030-ND.
400W 1 OUTLET INVERTER - PV400
Order '400w 1 outlet inverter - PV400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL031-ND.
1200W 2 OUTLET INVERTER - PV1200FC
Order '1200w 2 outlet inverter - PV1200FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL062-ND.
INVERTER 100W W/CIG LIGHTER PLUG - PV125
Order 'inverter 100w w/cig lighter plug - PV125' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL063-ND.
INVERTER 400W FREQ. CNTL 2 OUT - PV400FC
Order 'inverter 400w freq. cntl 2 out - PV400FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL098-ND.
INVERTER 550W 2 OUTLET - PV550
Order 'inverter 550w 2 outlet - PV550' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL099-ND.
Send this link via E-Mail
Help With This Screen