INVERTER 400W FREQ. CNTL 2 OUT - PV400FC - Line Protection, Backups
| Digi-Key Part Number | TL098-ND |
1 |
188.26000 |
Extended Price
188.26 |
| Manufacturer Part Number | PV400FC | |||
| Description | INVERTER 400W FREQ. CNTL 2 OUT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PV400FC |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Input Voltage | 12.000 VDC [Nom] |
| Output Voltage | 120.000 VAC [Nom] |
| Output Power | 400.000 W [Nom] |
| Number of Outputs | 2 [Nom] |
| RoHS Status | RoHS Not Applicable |
| Other Names |
PV400FC PV400FC TL098 ND TL098ND TL098 |
INVERTER 400W FREQ. CNTL 2 OUT - PV400FC (TL098-ND) - Line Protection, Backups
Related parts Line Protection, Backups:INVERTER 400W FREQ. CNTL 2 OUT - PV400FC
Order 'inverter 400w freq. cntl 2 out - PV400FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL098-ND.
INVERTER 1800W FREQ. CNTL 24V - PV1800FC/24
Order 'inverter 1800w freq. cntl 24v - PV1800FC/24' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL101-ND.
INVERTER W/BATT CHARGE 400W 2 OT - APS400
Order 'inverter w/batt charge 400w 2 ot - APS400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL102-ND.
400W 1 OUTLET INVERTER - PV400
Order '400w 1 outlet inverter - PV400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL031-ND.
1200W 2 OUTLET INVERTER - PV1200FC
Order '1200w 2 outlet inverter - PV1200FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL062-ND.
INVERTER 550W 2 OUTLET - PV550
Order 'inverter 550w 2 outlet - PV550' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL099-ND.
INVERTER 750W 12VDC 2 OUTLET - PV750FC
Order 'inverter 750w 12vdc 2 outlet - PV750FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL100-ND.
INVERTER W/BATT CHARGE 750W 2 OT - APS750
Order 'inverter w/batt charge 750w 2 ot - APS750' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL103-ND.
INVERTER 1250W 12VDC 2-OUT - PV1250FC
Order 'inverter 1250w 12vdc 2-out - PV1250FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL364-ND.
INVERTER 2012W 220VAC OUT - APS2012INT
Order 'inverter 2012w 220vac out - APS2012INT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APS2012INT-ND.
INVERTER 230V 400VA 20UT - APSINT512
Order 'inverter 230v 400va 20ut - APSINT512' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APSINT512-ND.
200 W 1 OUTLET INVERTER - PV200
Order '200 w 1 outlet inverter - PV200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL030-ND.
INVERTER 100W W/CIG LIGHTER PLUG - PV125
Order 'inverter 100w w/cig lighter plug - PV125' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL063-ND.
INVERTER W/BATT CHARGE 1250W - APS1250
Order 'inverter w/batt charge 1250w - APS1250' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL104-ND.
INVERTER 500W 12VDC 2OUTLET - PV500FC
Order 'inverter 500w 12vdc 2outlet - PV500FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL146-ND.
Send this link via E-Mail
Help With This Screen