Keywords:





MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G - Audio Products

Digi-Key Part Number 359-1086-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberEM4015SMT-44BC10&33-G
DescriptionMIC OMNI DIRECT 4.0X1.5MM SMT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEM4015SMT-44BC10&33-G
VendorHorn Industrial Co LTD
CategoryAudio Products
Sensitivity-44dB ±3dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 4mm Dia x 1.5mm H
Frequency100Hz ~ 10kHz
S/N Ratio58dB
Filter Type10pF and 33pF
Impedance2.2K Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EM4015SMT 44BC10&33 G
EM4015SMT44BC10&33G
359 1086 2 ND
35910862ND
359-1086-2

EM4015SMT-44BC10&33-G Specification Sheet

Image of MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G

MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G (359-1086-2-ND) - Audio Products

Related parts Audio Products:
MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G
 Order 'mic omni direct 4.0x1.5mm smt - EM4015SMT-44BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD (VA). Digi-Key part number 359-1086-1-ND.
MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G
 Order 'mic omni direct 4.0x1.5mm smt - EM4015SMT-44BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1086-2-ND.
MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33
 Order 'mic omni direct 6.0x1.5mm -44db - EM6015-44BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1027-ND.
MIC OMNI DIRECT 6.0X1.8MM -44DB - EM6018-44BC10&33
 Order 'mic omni direct 6.0x1.8mm -44db - EM6018-44BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1029-ND.
MIC OMNI DIRECT 4.0X1.5MM -46DB - EM4015-46BC10&33
 Order 'mic omni direct 4.0x1.5mm -46db - EM4015-46BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1036-ND.
MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33-G
 Order 'mic omni direct 6.0x1.5mm -44db - EM6015-44BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1067-ND.
MIC OMNI DIRECT 6.0X1.8MM -44DB - EM6018-44BC10&33-G
 Order 'mic omni direct 6.0x1.8mm -44db - EM6018-44BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1069-ND.
MIC OMNI DIRECT 4.0X1.5MM -46DB - EM4015-46BC10&33-G
 Order 'mic omni direct 4.0x1.5mm -46db - EM4015-46BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1076-ND.
MIC OMNI DIRECT 6.0X1.8MM SMT - EM6018SMT-42BC10&33-G
 Order 'mic omni direct 6.0x1.8mm smt - EM6018SMT-42BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD (VA). Digi-Key part number 359-1087-1-ND.
MIC OMNI DIRECT 6.0X1.8MM SMT - EM6018SMT-42BC10&33-G
 Order 'mic omni direct 6.0x1.8mm smt - EM6018SMT-42BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1087-2-ND.
MIC OMNI DIRECT 6.0X2.2MM -40DB - EM6022-40BC10&33
 Order 'mic omni direct 6.0x2.2mm -40db - EM6022-40BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1023-ND.
MIC OMNI DIRECT 6.0X1.8MM -46DB - EM6018P-46BC10&33
 Order 'mic omni direct 6.0x1.8mm -46db - EM6018P-46BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1024-ND.
MIC OMNI DIRECT 6.0X2.2MM -42DB - EM6022P-42BC10&33
 Order 'mic omni direct 6.0x2.2mm -42db - EM6022P-42BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1025-ND.
MIC OMNI DIRECT 6.0X2.2MM -42DB - EM6022S-42BC10&33
 Order 'mic omni direct 6.0x2.2mm -42db - EM6022S-42BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1028-ND.
MIC OMNI DIRECT 6.0X1.3MM -48DB - EM6013-48BC10&33
 Order 'mic omni direct 6.0x1.3mm -48db - EM6013-48BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1030-ND.

Send this link via E-Mail
Help With This Screen

MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G Next: MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33
MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G