METER LCD DC VOLT 3.5DIG - CUB4V000 - Industrial Controls, Meters
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LCD CUB4V000
| Digi-Key Part Number | RLC4V0-ND |
1 5 10 50 100 |
107.12000 97.07800 90.38300 87.03500 83.68750 |
Extended Price
107.12 485.39 903.83 4351.75 8368.75 |
| Manufacturer Part Number | CUB4V000 | |||
| Description | METER LCD DC VOLT 3.5DIG | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUB4V000 |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.600" (15.24mm) |
| Display Type | LCD |
| Measuring Range | 0 ~ 199.9VDC |
| Mounting Type | Panel Mount |
| Display Face Size | 2.95" L x 1.54" W (74.9 x 39.1mm) |
| Termination | Screw Terminals |
| Voltage - Supply | 9 ~ 28VDC |
| Type | Voltmeter |
| Display Style | Black Characters, Grey Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUB4V000 CUB4V000 RLC4V0 ND RLC4V0ND RLC4V0 |
CUB4V000 Specification Sheet
METER LCD DC VOLT 3.5DIG - CUB4V000 (RLC4V0-ND) - Industrial Controls, Meters
Related parts LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LCD CUB4V000METER LCD DC VOLT 3.5DIG - CUB4V000
Order 'meter lcd dc volt 3.5dig - CUB4V000' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC4V0-ND.
METER LCD DC VOLT 3.5DIG RED BCK - CUB4V020
Order 'meter lcd dc volt 3.5dig red bck - CUB4V020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC4V2-ND.
METER LCD DC VOLT 3.5DIG Y/G BCK - CUB4V010
Order 'meter lcd dc volt 3.5dig y/g bck - CUB4V010' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC4V1-ND.
METER DIG DISPLAY VOLT RED BK LT - MDMV0020
Order 'meter dig display volt red bk lt - MDMV0020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC020-ND.
METER DIG DISPLAY VOLT RED BK LT - MDMV0120
Order 'meter dig display volt red bk lt - MDMV0120' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC120-ND.
METER MINI DC CURRENT - CUB4I000
Order 'meter mini dc current - CUB4I000' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number CUB4I000-ND.
METER DIGITAL DISPLAY VOLT REFL - MDMV0000
Order 'meter digital display volt refl - MDMV0000' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC000-ND.
METER DIG DIS VOLT YEL-GRN BK LT - MDMV0010
Order 'meter dig dis volt yel-grn bk lt - MDMV0010' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC010-ND.
METER DIGITAL DISPLAY VOLT REFL - MDMV0100
Order 'meter digital display volt refl - MDMV0100' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC100-ND.
METER DIG DIS VOLT YEL-GRN BK LT - MDMV0110
Order 'meter dig dis volt yel-grn bk lt - MDMV0110' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC110-ND.
METER MINI DC CURRENT - CUB4I010
Order 'meter mini dc current - CUB4I010' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number CUB4I010-ND.
COUNTER 8-DIGIT RED BKLT VOLT-IN - CUB7W020
Order 'counter 8-digit red bklt volt-in - CUB7W020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLCW72-ND.
METER PANEL LCD THERMOCOUPLE - CUB4TC00
Order 'meter panel lcd thermocouple - CUB4TC00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number CUB4TC00-ND.
COUNTER/RATE INDICATOR RED BKLT - CUB50020
Order 'counter/rate indicator red bklt - CUB50020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC520-ND.
COUNTER 8-DIGIT RED BACKLIGHT - CUB70020
Order 'counter 8-digit red backlight - CUB70020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC702-ND.
Options for LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LCD CUB4V000
Send this link via E-Mail
Help With This Screen
