METER AC CURRENT 5A 3 1/2-DIGIT - PAXLIT00 - Industrial Controls, Meters
| Digi-Key Part Number | RLC109-ND |
|
|
Extended Price
|
| Manufacturer Part Number | PAXLIT00 | |||
| Description | METER AC CURRENT 5A 3 1/2-DIGIT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAXLIT00 |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.560" (14.22mm) |
| Display Type | LED |
| Measuring Range | 0 ~ 5A |
| Mounting Type | Panel Mount |
| Display Face Size | 3.80" L x 1.95" W (96.5 x 49.5mm) |
| Termination | Terminal Block |
| Voltage - Supply | 115VAC,230 VAC |
| Type | Ammeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAXLIT00 PAXLIT00 RLC109 ND RLC109ND RLC109 |
PAXLIT00 Specification Sheet
METER AC CURRENT 5A 3 1/2-DIGIT - PAXLIT00 (RLC109-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :METER AC CURRENT 5A 3 1/2-DIGIT - PAXLIT00
Order 'meter ac current 5a 3 1/2-digit - PAXLIT00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC109-ND.
METER CURRENT LOOP 3 1/2-DIGIT - PAXLCL00
Order 'meter current loop 3 1/2-digit - PAXLCL00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC112-ND.
METER AC CURRENT 3 1/2-DIGIT - PAXLIA00
Order 'meter ac current 3 1/2-digit - PAXLIA00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC106-ND.
METER DC CURRENT 3 1/2-DIGIT - PAXLID00
Order 'meter dc current 3 1/2-digit - PAXLID00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC105-ND.
VOLTMETER AC 3 1/2-DIGIT - APLVD400
Order 'voltmeter ac 3 1/2-digit - APLVD400' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number APLVD400-ND.
VOLTMETER AC 3 1/2-DIGIT - PAXLVA00
Order 'voltmeter ac 3 1/2-digit - PAXLVA00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC108-ND.
METER PROCESS VOLT 3 1/2-DIGIT - PAXLPV00
Order 'meter process volt 3 1/2-digit - PAXLPV00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC113-ND.
METER STRAIN GAGE 3 1/2-DIGIT - PAXLSG00
Order 'meter strain gage 3 1/2-digit - PAXLSG00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC114-ND.
VOLTMETER DC 3 1/2-DIGIT - PAXLVD00
Order 'voltmeter dc 3 1/2-digit - PAXLVD00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC107-ND.
METER AC VOLT 3-DIGIT PNL MNT - PAXLHV00
Order 'meter ac volt 3-digit pnl mnt - PAXLHV00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC111-ND.
TIME/COUNTER 5 1/2 DIGIT - SCUBT-200/A
Order 'time/counter 5 1/2 digit - SCUBT-200/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC07-ND.
IC ADC 3 1/2 DIGIT W/REF 44-MQFP - MAX131CMH+
Order 'ic adc 3 1/2 digit w/ref 44-mqfp - MAX131CMH+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX131CMH+-ND.
IC ADC 3 1/2 DIGIT W/REF 44-MQFP - MAX131CMH+T
Order 'ic adc 3 1/2 digit w/ref 44-mqfp - MAX131CMH+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX131CMH+T-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5433 AMBER, 3 1/2 IN X 36
Order 'tape low static polyimide film - 5433 AMBER, 3 1/2 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5433 AMBER, 3 1/2 IN X 36-ND.
METER DIGITAL DISPLAY VOLT REFL - MDMV0000
Order 'meter digital display volt refl - MDMV0000' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC000-ND.
Send this link via E-Mail
Help With This Screen
