VOLTMETER AC 3 1/2-DIGIT - PAXLVA00 - Industrial Controls, Meters
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLVA00
| Digi-Key Part Number | RLC108-ND |
1 |
142.48000 |
Extended Price
142.48 |
| Manufacturer Part Number | PAXLVA00 | |||
| Description | VOLTMETER AC 3 1/2-DIGIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAXLVA00 |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.560" (14.22mm) |
| Display Type | LED |
| Measuring Range | 0 ~ 300V |
| Mounting Type | Panel Mount |
| Display Face Size | 3.80" L x 1.95" W (96.5 x 49.5mm) |
| Termination | Terminal Block |
| Voltage - Supply | 115VAC,230 VAC |
| Type | Voltmeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAXLVA00 PAXLVA00 RLC108 ND RLC108ND RLC108 |
PAXLVA00 Specification Sheet
VOLTMETER AC 3 1/2-DIGIT - PAXLVA00 (RLC108-ND) - Industrial Controls, Meters
Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLVA00VOLTMETER AC 3 1/2-DIGIT - PAXLVA00
Order 'voltmeter ac 3 1/2-digit - PAXLVA00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC108-ND.
VOLTMETER AC 3 1/2-DIGIT - APLVD400
Order 'voltmeter ac 3 1/2-digit - APLVD400' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number APLVD400-ND.
VOLTMETER DC 3 1/2-DIGIT - PAXLVD00
Order 'voltmeter dc 3 1/2-digit - PAXLVD00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC107-ND.
METER AC CURRENT 3 1/2-DIGIT - PAXLIA00
Order 'meter ac current 3 1/2-digit - PAXLIA00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC106-ND.
METER AC CURRENT 5A 3 1/2-DIGIT - PAXLIT00
Order 'meter ac current 5a 3 1/2-digit - PAXLIT00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC109-ND.
METER PROCESS VOLT 3 1/2-DIGIT - PAXLPV00
Order 'meter process volt 3 1/2-digit - PAXLPV00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC113-ND.
METER DC CURRENT 3 1/2-DIGIT - PAXLID00
Order 'meter dc current 3 1/2-digit - PAXLID00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC105-ND.
METER CURRENT LOOP 3 1/2-DIGIT - PAXLCL00
Order 'meter current loop 3 1/2-digit - PAXLCL00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC112-ND.
METER STRAIN GAGE 3 1/2-DIGIT - PAXLSG00
Order 'meter strain gage 3 1/2-digit - PAXLSG00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC114-ND.
TIME/COUNTER 5 1/2 DIGIT - SCUBT-200/A
Order 'time/counter 5 1/2 digit - SCUBT-200/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC07-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5433 AMBER, 3 1/2 IN X 36
Order 'tape low static polyimide film - 5433 AMBER, 3 1/2 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5433 AMBER, 3 1/2 IN X 36-ND.
FUSE 3-1/2A 600VAC T-LAG CC TYP - FNQ-R-3-1/2
Order 'fuse 3-1/2a 600vac t-lag cc typ - FNQ-R-3-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2475-ND.
FUSE 3.5A 500V MIDGT TLAG UL CSA - FNQ-3-1/2
Order 'fuse 3.5a 500v midgt tlag ul csa - FNQ-3-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-3-1/2-ND.
FUSE 3.5A 600V FAST UL CSA - KTK-3-1/2
Order 'fuse 3.5a 600v fast ul csa - KTK-3-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-3-1/2-ND.
FUSE 3.5A 600V FAST UL CSA - KTK-R-3-1/2
Order 'fuse 3.5a 600v fast ul csa - KTK-R-3-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-3-1/2-ND.
Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLVA00
Send this link via E-Mail
Help With This Screen
