LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLIA00
METER AC CURRENT 3 1/2-DIGIT - PAXLIA00 - Industrial Controls, Meters
| Digi-Key Part Number | RLC106-ND |
1 |
142.48000 |
Extended Price
142.48 |
| Manufacturer Part Number | PAXLIA00 | |||
| Description | METER AC CURRENT 3 1/2-DIGIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAXLIA00 |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.560" (14.22mm) |
| Display Type | LED |
| Measuring Range | 0 ~ 199.9mA |
| Mounting Type | Panel Mount |
| Display Face Size | 3.80" L x 1.95" W (96.5 x 49.5mm) |
| Termination | Terminal Block |
| Voltage - Supply | 115VAC,230 VAC |
| Type | Ammeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAXLIA00 PAXLIA00 RLC106 ND RLC106ND RLC106 |
PAXLIA00 Specification Sheet
METER AC CURRENT 3 1/2-DIGIT - PAXLIA00 (RLC106-ND) - Industrial Controls, Meters
Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLIA00LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLIA00
Order 'meter ac current 3 1/2-digit - PAXLIA00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC106-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLID00
Order 'meter dc current 3 1/2-digit - PAXLID00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC105-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLPV00
Order 'meter process volt 3 1/2-digit - PAXLPV00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC113-ND.
LED Red Meter - Specialty Industrial Controls, Meter Red Lion Controls LED Red PAXLSG00
Order 'meter strain gage 3 1/2-digit - PAXLSG00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC114-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLIT00
Order 'meter ac current 5a 3 1/2-digit - PAXLIT00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC109-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLCL00
Order 'meter current loop 3 1/2-digit - PAXLCL00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC112-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED APLVD400
Order 'voltmeter ac 3 1/2-digit - APLVD400' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number APLVD400-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLVA00
Order 'voltmeter ac 3 1/2-digit - PAXLVA00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC108-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLVD00
Order 'voltmeter dc 3 1/2-digit - PAXLVD00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC107-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLHV00
Order 'meter ac volt 3-digit pnl mnt - PAXLHV00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC111-ND.
Voltage Counter Industrial Controls, Meter Red Lion Controls LCD Non-Backlit SCUBT-200/A
Order 'time/counter 5 1/2 digit - SCUBT-200/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC07-ND.
3M Masking Tape 5433 AMBER, 3 1/2 IN X 36
Order 'tape low static polyimide film - 5433 AMBER, 3 1/2 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5433 AMBER, 3 1/2 IN X 36-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LCD MDMV0000
Order 'meter digital display volt refl - MDMV0000' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC000-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LCD MDMV0100
Order 'meter digital display volt refl - MDMV0100' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC100-ND.
LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED IMI04160
Order 'pnl meter digital 115/230vac - IMI04160' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number IMI04160-ND.
Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Red Lion Controls LED PAXLIA00
Send this link via E-Mail
Help With This Screen
