LCD DPM +5/200MV 3.5 DIGIT MINI - 59M0660040 - Industrial Controls, Meters
- Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Jewell Instruments LLC - 59M0660040
| Digi-Key Part Number | JDPM201-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 59M0660040 | |||
| Description | LCD DPM +5/200MV 3.5 DIGIT MINI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Jewell Instruments LLC - 59M0660040
| Technical/Catalog Information | 59M0660040 |
| Vendor | Jewell Instruments LLC |
| Category | Industrial Controls, Meters |
| Backlight | - |
| Display Digits | 3.5 |
| Display Digits - Height | - |
| Display Type | - |
| Measuring Range | - |
| Mounting Type | - |
| Display Face Size | - |
| Termination | - |
| Voltage - Supply | - |
| Type | - |
| Display Style | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
59M0660040 59M0660040 JDPM201 ND JDPM201ND JDPM201 |
LCD DPM +5/200MV 3.5 DIGIT MINI - 59M0660040 (JDPM201-ND) - Industrial Controls, Meters
Related parts - Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Jewell Instruments LLC - 59M0660040LCD DPM +5/200MV 3.5 DIGIT MINI - 59M0660040
Order 'lcd dpm +5/200mv 3.5 digit mini - 59M0660040' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM201-ND.
LCD DPM +5/200MV 3.5 DIGIT - 1803112
Order 'lcd dpm +5/200mv 3.5 digit - 1803112' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM801-ND.
LCD DPM +5/2V 3.5 DIGIT - 1803111
Order 'lcd dpm +5/2v 3.5 digit - 1803111' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM802-ND.
LCD DPM +5/20V 3.5 DIGIT - 1803122
Order 'lcd dpm +5/20v 3.5 digit - 1803122' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM803-ND.
LCD DPM +5/200MA 3.5 DIGIT - 1803212
Order 'lcd dpm +5/200ma 3.5 digit - 1803212' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM805-ND.
LCD DPM +5/2MA 3.5 DIGIT - 1803221
Order 'lcd dpm +5/2ma 3.5 digit - 1803221' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM806-ND.
LCD DPM +5/200V 3.5 DIGIT - 1803123
Order 'lcd dpm +5/200v 3.5 digit - 1803123' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM804-ND.
LCD DPM +5/200MV 3.5 DIGIT - 69M0660040
Order 'lcd dpm +5/200mv 3.5 digit - 69M0660040' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM201A-ND.
LCD DPM +5/2V 3.5 DIGIT MINI - 59M0660140
Order 'lcd dpm +5/2v 3.5 digit mini - 59M0660140' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM202-ND.
LCD DPM +5/200MV 3.5 DIGIT - 6900100040
Order 'lcd dpm +5/200mv 3.5 digit - 6900100040' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM301A-ND.
LCD DPM +5/200MV 4.5 DIGIT - 594H100040
Order 'lcd dpm +5/200mv 4.5 digit - 594H100040' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM702-ND.
LCD DPM +5/200MV -RED 3.5 DIGIT - 6900106041
Order 'lcd dpm +5/200mv -red 3.5 digit - 6900106041' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM531A-ND.
LCD DPM +5/200MV +GREEN 3.5 DIG - 6900102041
Order 'lcd dpm +5/200mv +green 3.5 dig - 6900102041' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM331A-ND.
LCD DPM +5/200MV -GREEN 3.5 DIG - 6900104041
Order 'lcd dpm +5/200mv -green 3.5 dig - 6900104041' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM431A-ND.
LCD DPM +9/200MV 3.5 DIGIT - 6900100090
Order 'lcd dpm +9/200mv 3.5 digit - 6900100090' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number JDPM101A-ND.
Options for - Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Jewell Instruments LLC - 59M0660040
Send this link via E-Mail
Help With This Screen
