Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED DPM +5V 200MV 3.5 DIGIT RED - DK851 - Industrial Controls, Meters

Digi-Key Part Number CDPM851-ND
Price Break
1
10
50
100
Unit Price
70.80000
67.26000
61.95000
53.10000
Extended Price
70.80
672.60
3097.50
5310.00
Manufacturer Part NumberDK851
DescriptionLED DPM +5V 200MV 3.5 DIGIT RED
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationDK851
VendorC-Ton Industries
CategoryIndustrial Controls, Meters
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DK851
DK851
CDPM851 ND
CDPM851ND
CDPM851

DK851 Specification Sheet

Image of LED DPM +5V 200MV 3.5 DIGIT RED - DK851

LED DPM +5V 200MV 3.5 DIGIT RED - DK851 (CDPM851-ND) - Industrial Controls, Meters

Related parts Industrial Controls, Meters:
LED DPM +5V 4-20MA 3.5 DIGIT RED - DK694
 Order 'led dpm +5v 4-20ma 3.5 digit red - DK694' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM694-ND.
LED DPM +5V 200MV 3.5 DIGIT RED - DK851
 Order 'led dpm +5v 200mv 3.5 digit red - DK851' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM851-ND.
LED DPM +5V 200MV 3.5 DIGIT RED - DK604
 Order 'led dpm +5v 200mv 3.5 digit red - DK604' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM604-ND.
LED DPM +5V 200MV 3.5 DIGIT GRN - DK601
 Order 'led dpm +5v 200mv 3.5 digit grn - DK601' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM601-ND.
LED DPM +5V 200MV 3.5 DIGIT GRN - DK951
 Order 'led dpm +5v 200mv 3.5 digit grn - DK951' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM951-ND.
LED DPM +5V 4-20MA 3.5 DIGIT GRN - DK691
 Order 'led dpm +5v 4-20ma 3.5 digit grn - DK691' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM691-ND.
LCD DPM +5V 200MV 3.5 DIGIT -RED - DK531
 Order 'lcd dpm +5v 200mv 3.5 digit -red - DK531' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM531-ND.
LCD DPM +5V 200MV 3.5 DIGIT -RED - DK571
 Order 'lcd dpm +5v 200mv 3.5 digit -red - DK571' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM571-ND.
LED DPM +5V 2V 3.5 DIGIT RED - DK605
 Order 'led dpm +5v 2v 3.5 digit red - DK605' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM605-ND.
LED DPM +5V 20V 3.5 DIGIT RED - DK606
 Order 'led dpm +5v 20v 3.5 digit red - DK606' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM606-ND.
LCD DPM +5V 200MV 4.5 DIGIT -RED - DK771
 Order 'lcd dpm +5v 200mv 4.5 digit -red - DK771' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM771-ND.
LED DPM +5V 2V 3.5 DIGIT RED - DK852
 Order 'led dpm +5v 2v 3.5 digit red - DK852' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM852-ND.
LED DPM +5V 20V 3.5 DIGIT RED - DK853
 Order 'led dpm +5v 20v 3.5 digit red - DK853' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM853-ND.
LCD DPM +5V 200MV 3.5 DIGIT - DK110
 Order 'lcd dpm +5v 200mv 3.5 digit - DK110' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM110-ND.
LCD DPM +5V 200MV 3.5 DIGIT - DK201
 Order 'lcd dpm +5v 200mv 3.5 digit - DK201' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM201-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED DPM +5V 200MV 3.5 DIGIT RED - DK604 Next: LED DPM +5V 20V 3.5 DIGIT GREEN - DK603