DPM LCD LOOP 4.5 DIGIT NEG GRN - DK793 - Industrial Controls, Meters
| Digi-Key Part Number | CDPM793-ND |
1 10 50 100 |
98.76000 93.82200 86.41500 74.07000 |
Extended Price
98.76 938.22 4320.75 7407.00 |
| Manufacturer Part Number | DK793 | |||
| Description | DPM LCD LOOP 4.5 DIGIT NEG GRN | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DK793 |
| Vendor | C-Ton Industries |
| Category | Industrial Controls, Meters |
| Mounting Type | Panel Mount |
| Type | LCD |
| Type | 7-Segment |
| Supply Voltage | 5.00 V [Typ] |
| Number of Characters | 4.5 [Nom] |
| Backlight Type | Negative |
| Input Current | 20.00 mA [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Backlight Voltage | 24.00 V [Typ] |
| Character Color | Green |
| Input Type | Current Loop |
| Number of Contacts | 13 [Nom] |
| Storage Temperature | -10 °C [Min] |
| Storage Temperature | 60 °C [Max] |
| Supply Current | 3.500 mA [Typ] |
| Character Height | 0.45 in [Typ] |
| Cutout Width | 64.50 mm x 29.00 mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DK793 DK793 CDPM793 ND CDPM793ND CDPM793 |
DK793 Specification Sheet
DPM LCD LOOP 4.5 DIGIT NEG GRN - DK793 (CDPM793-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters:DPM LCD LOOP 4.5 DIGIT NEG GRN - DK793
Order 'dpm lcd loop 4.5 digit neg grn - DK793' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM793-ND.
DPM LCD LOOP 4-20MA 3.5 DIGIT - DK807A
Order 'dpm lcd loop 4-20ma 3.5 digit - DK807A' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM807A-ND.
DPM LCD LOOP 3.5 DIGIT NEG GRN - DK193
Order 'dpm lcd loop 3.5 digit neg grn - DK193' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM193-ND.
DPM LCD LOOP 3.5 DIGIT NEG AMBER - DK192
Order 'dpm lcd loop 3.5 digit neg amber - DK192' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM192-ND.
DPM LCD LOOP 3.5 DIGIT NEG RED - DK194
Order 'dpm lcd loop 3.5 digit neg red - DK194' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM194-ND.
DPM LCD LOOP 4.5 DIGIT NEG AMBER - DK791
Order 'dpm lcd loop 4.5 digit neg amber - DK791' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM791-ND.
DPM LCD LOOP 4.5 DIGIT NEG RED - DK794
Order 'dpm lcd loop 4.5 digit neg red - DK794' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM794-ND.
DPM LED LOOP 4-20MA 3.5DIGIT GRN - DK957A
Order 'dpm led loop 4-20ma 3.5digit grn - DK957A' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM957A-ND.
DPM LCD +5V 200MV 3.5 DIGIT - DK801A
Order 'dpm lcd +5v 200mv 3.5 digit - DK801A' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM801A-ND.
DPM LCD +5V 2V 3.5 DIGIT - DK802A
Order 'dpm lcd +5v 2v 3.5 digit - DK802A' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM802A-ND.
DPM LCD +5V 20V 3.5 DIGIT - DK803A
Order 'dpm lcd +5v 20v 3.5 digit - DK803A' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM803A-ND.
DPM LED LOOP 4-20MA 3.5DIGIT RED - DK857A
Order 'dpm led loop 4-20ma 3.5digit red - DK857A' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM857A-ND.
LCD DPM LOOP 4-20MA 3.5 DIGIT - DK190
Order 'lcd dpm loop 4-20ma 3.5 digit - DK190' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM190-ND.
LCD DPM LOOP 4-20MA 3.5 DIGIT - DK191
Order 'lcd dpm loop 4-20ma 3.5 digit - DK191' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM191-ND.
DPM LCD 3.5 DIGIT GRN NEG RVM - DK197
Order 'dpm lcd 3.5 digit grn neg rvm - DK197' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CDPM197-ND.
Send this link via E-Mail
Help With This Screen