Keywords:





LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK736

DPM LCD 5V PWR 200MV POS RD MINI - DK736 - Industrial Controls, Meters

Digi-Key Part Number CDPM736-ND
Price Break
1
5
10
50
100
Unit Price
39.80000
38.80600
37.81000
34.82500
29.85000
Extended Price
39.80
194.03
378.10
1741.25
2985.00
Manufacturer Part NumberDK736
DescriptionDPM LCD 5V PWR 200MV POS RD MINI
Quantity Available Non-Stock
All prices are in USD

Purchase LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK736
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK736
Technical/Catalog InformationDK736
VendorC-TON Industries
CategoryIndustrial Controls, Meters
BacklightRed
Display Digits3.5
Display Digits - Height-
Display TypeLCD
Measuring Range±200mV
Mounting TypePanel Mount
Display Face Size1.13" L x 0.39" W (28.7 x 9.9mm)
TerminationPC Pins
Voltage - Supply5VDC
TypeVoltmeter
Display StyleBlack Characters, Red Background
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names DK736
DK736
CDPM736 ND
CDPM736ND
CDPM736

DK736 Specification Sheet

Image of DPM LCD 5V PWR 200MV POS RD MINI - DK736

DPM LCD 5V PWR 200MV POS RD MINI - DK736 (CDPM736-ND) - Industrial Controls, Meters

Related parts LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK736
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK736
 Order 'dpm lcd 5v pwr 200mv pos rd mini - DK736' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM736-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK726
 Order 'dpm lcd 9v pwr 200mv pos rd mini - DK726' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM726-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK730
 Order 'dpm lcd 5v pwr 200mv pos gn mini - DK730' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM730-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK734
 Order 'dpm lcd 5v pwr 200mv neg rd mini - DK734' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM734-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK720
 Order 'dpm lcd 9v pwr 200mv pos gn mini - DK720' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM720-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK724
 Order 'dpm lcd 9v pwr 200mv neg rd mini - DK724' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM724-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK732
 Order 'dpm lcd 5v pwr 200mv neg gn mini - DK732' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM732-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK731
 Order 'dpm lcd 5v pwr 2v pos grn mini - DK731' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM731-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK737
 Order 'dpm lcd 5v pwr 2v pos red mini - DK737' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM737-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK177
 Order 'dpm lcd 5v pwr 200mv flat pack - DK177' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM177-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK722
 Order 'dpm lcd 9v pwr 200mv neg gn mini - DK722' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM722-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK721
 Order 'dpm lcd 9v pwr 2v pos grn mini - DK721' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM721-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK727
 Order 'dpm lcd 9v pwr 2v pos red mini - DK727' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM727-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK733
 Order 'dpm lcd 5v pwr 2v neg grn mini - DK733' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM733-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK735
 Order 'dpm lcd 5v pwr 2v neg red mini - DK735' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM735-ND.

Options for LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK736
Send this link via E-Mail
Help With This Screen

DPM LCD 5V PWR 200MV POS RD MINI - DK736
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DPM LCD 5V PWR 200MV POS GN MINI - DK730 Next: DPM LCD 5V PWR 20V FLAT PACK PIN - DK179
DPM LCD 5V PWR 200MV POS RD MINI - DK736