DPM LCD 9V PWR 2V NEG RED MINI - DK725 - Industrial Controls, Meters
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK725
| Digi-Key Part Number | CDPM725-ND |
1 5 10 50 100 |
39.80000 38.80600 37.81000 34.82500 29.85000 |
Extended Price
39.80 194.03 378.10 1741.25 2985.00 |
| Manufacturer Part Number | DK725 | |||
| Description | DPM LCD 9V PWR 2V NEG RED MINI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DK725 |
| Vendor | C-TON Industries |
| Category | Industrial Controls, Meters |
| Backlight | Red |
| Display Digits | 3.5 |
| Display Digits - Height | - |
| Display Type | LCD |
| Measuring Range | ±2V |
| Mounting Type | Panel Mount |
| Display Face Size | 1.13" L x 0.39" W (28.7 x 9.9mm) |
| Termination | PC Pins |
| Voltage - Supply | 9VDC |
| Type | Voltmeter |
| Display Style | Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DK725 DK725 CDPM725 ND CDPM725ND CDPM725 |
DK725 Specification Sheet
DPM LCD 9V PWR 2V NEG RED MINI - DK725 (CDPM725-ND) - Industrial Controls, Meters
Related parts LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK725DPM LCD 9V PWR 2V NEG RED MINI - DK725
Order 'dpm lcd 9v pwr 2v neg red mini - DK725' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM725-ND.
DPM LCD 9V PWR 2V POS RED MINI - DK727
Order 'dpm lcd 9v pwr 2v pos red mini - DK727' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM727-ND.
DPM LCD 5V PWR 2V NEG RED MINI - DK735
Order 'dpm lcd 5v pwr 2v neg red mini - DK735' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM735-ND.
DPM LCD 9V PWR 2V NEG GRN MINI - DK723
Order 'dpm lcd 9v pwr 2v neg grn mini - DK723' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM723-ND.
DPM LCD 5V PWR 2V POS RED MINI - DK737
Order 'dpm lcd 5v pwr 2v pos red mini - DK737' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM737-ND.
DPM LCD 9V PWR 2V POS GRN MINI - DK721
Order 'dpm lcd 9v pwr 2v pos grn mini - DK721' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM721-ND.
DPM LCD 9V PWR 200MV NEG RD MINI - DK724
Order 'dpm lcd 9v pwr 200mv neg rd mini - DK724' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM724-ND.
DPM LCD 5V PWR 2V NEG GRN MINI - DK733
Order 'dpm lcd 5v pwr 2v neg grn mini - DK733' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM733-ND.
DPM LCD 9V PWR 200MV NEG GN MINI - DK722
Order 'dpm lcd 9v pwr 200mv neg gn mini - DK722' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM722-ND.
DPM LCD 9V PWR 2V FLAT PACK PADS - DK172
Order 'dpm lcd 9v pwr 2v flat pack pads - DK172' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM172-ND.
DPM LCD 9V PWR 2V FLAT PACK PINS - DK175
Order 'dpm lcd 9v pwr 2v flat pack pins - DK175' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM175-ND.
DPM LCD 9V PWR 200MV POS RD MINI - DK726
Order 'dpm lcd 9v pwr 200mv pos rd mini - DK726' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM726-ND.
DPM LCD 5V PWR 2V POS GRN MINI - DK731
Order 'dpm lcd 5v pwr 2v pos grn mini - DK731' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM731-ND.
DPM LCD 5V PWR 200MV NEG RD MINI - DK734
Order 'dpm lcd 5v pwr 200mv neg rd mini - DK734' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM734-ND.
DPM LCD 9V PWR 200MV POS GN MINI - DK720
Order 'dpm lcd 9v pwr 200mv pos gn mini - DK720' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM720-ND.
Options for LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LCD DK725
Send this link via E-Mail
Help With This Screen
