Keywords:





DPM LED 2V W/HOLD RED DIP - DK641 - Industrial Controls, Meters

LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LED DK641

Digi-Key Part Number CDPM641-ND
Price Break
1
Unit Price
49.78000
Extended Price
49.78
Manufacturer Part NumberDK641
DescriptionDPM LED 2V W/HOLD RED DIP
Quantity Available Non-Stock
All prices are in USD

Purchase LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LED DK641
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LED DK641
Technical/Catalog InformationDK641
VendorC-TON Industries
CategoryIndustrial Controls, Meters
BacklightWithout
Display Digits3.5
Display Digits - Height0.562" (14.27mm)
Display TypeLED
Measuring Range±2V
Mounting TypePanel Mount
Display Face Size2.09" L x 0.84" W (53.1 x 21.3mm)
TerminationPC Pins
Voltage - Supply5VDC
TypeVoltmeter
Display StyleRed Characters, Black Background
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DK641
DK641
CDPM641 ND
CDPM641ND
CDPM641

DK641 Specification Sheet

Image of DPM LED 2V W/HOLD RED DIP - DK641

DPM LED 2V W/HOLD RED DIP - DK641 (CDPM641-ND) - Industrial Controls, Meters

Related parts LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LED DK641
DPM LED 2V W/HOLD RED DIP - DK641
 Order 'dpm led 2v w/hold red dip - DK641' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM641-ND.
DPM LED 200MV W/HOLD RED DIP - DK640
 Order 'dpm led 200mv w/hold red dip - DK640' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM640-ND.
DPM LED 20V W/HOLD RED DIP - DK642
 Order 'dpm led 20v w/hold red dip - DK642' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM642-ND.
DPM LED 2V RED DIP - DK631
 Order 'dpm led 2v red dip - DK631' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM631-ND.
LED DPM +5V 2V 3.5 DIGIT RED - DK605
 Order 'led dpm +5v 2v 3.5 digit red - DK605' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM605-ND.
LED DPM +5V 2V 3.5 DIGIT RED - DK852
 Order 'led dpm +5v 2v 3.5 digit red - DK852' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM852-ND.
DPM LED 2V GRN DIP - DK634
 Order 'dpm led 2v grn dip - DK634' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM634-ND.
DPM LED 2V BLUE DIP - DK637
 Order 'dpm led 2v blue dip - DK637' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM637-ND.
DPM LED +5V 2V 3.5 DIGIT RED - DK852A
 Order 'dpm led +5v 2v 3.5 digit red - DK852A' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM852A-ND.
LED DPM +5V 2V 3.5 DIGIT GREEN - DK602
 Order 'led dpm +5v 2v 3.5 digit green - DK602' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM602-ND.
DPM LED +5V 2V 3.5 DIGIT GRN - DK952A
 Order 'dpm led +5v 2v 3.5 digit grn - DK952A' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM952A-ND.
LED DPM +5V 2V 3.5 DIGIT GRN - DK952
 Order 'led dpm +5v 2v 3.5 digit grn - DK952' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM952-ND.
LCD DPM +9V 2V 3.5 DIGIT -RED - DK512
 Order 'lcd dpm +9v 2v 3.5 digit -red - DK512' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM512-ND.
LCD DPM +5V 2V 3.5 DIGIT -RED - DK532
 Order 'lcd dpm +5v 2v 3.5 digit -red - DK532' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM532-ND.
LCD DPM +5V 2V 3.5 DIGIT -RED - DK572
 Order 'lcd dpm +5v 2v 3.5 digit -red - DK572' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM572-ND.

Options for LED Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter C-TON Industries LED DK641
Send this link via E-Mail
Help With This Screen

DPM LED 2V W/HOLD RED DIP - DK641
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DPM LED 2V RED DIP - DK631 Next: DPM LED 2VDC 3.5DIG SUPER BRIGHT - DMS-20PC-1-RH-C
DPM LED 2V W/HOLD RED DIP - DK641