LCD 11MM UNIV MINI METER S-RAIL - DPM3S - Industrial Controls, Meters
| Digi-Key Part Number | 227-1006-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DPM3S | |||
| Description | LCD 11MM UNIV MINI METER S-RAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPM3S |
| Vendor | Martel Electronics |
| Category | Industrial Controls, Meters |
| Backlight | Without |
| Display Digits | 3.5 |
| Display Digits - Height | 0.433" (11.00mm) |
| Display Type | LCD |
| Measuring Range | 200mVDC |
| Mounting Type | Panel Mount |
| Display Face Size | 1.07" L x 0.50" W (27.3 x 12.7mm) |
| Termination | Solder Pads |
| Voltage - Supply | 3 ~ 7V |
| Type | Multimeter |
| Display Style | Black Characters, Grey Background |
| Other Names |
DPM3S DPM3S 227 1006 ND 2271006ND 227-1006 |
DPM3S Specification Sheet
LCD 11MM UNIV MINI METER S-RAIL - DPM3S (227-1006-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :LCD 11MM UNIV MINI METER S-RAIL - DPM3S
Order 'lcd 11mm univ mini meter s-rail - DPM3S' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1006-ND.
LCD 11MM UNIV MINI METER - DPM3
Order 'lcd 11mm univ mini meter - DPM3' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1005-ND.
LCD 5.5MM UNIV MINI METER S-RAIL - DPM1S
Order 'lcd 5.5mm univ mini meter s-rail - DPM1S' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1002-ND.
LCD 11MM UNIV MINI METER BK LIT - DPM3AS-BL
Order 'lcd 11mm univ mini meter bk lit - DPM3AS-BL' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1049-ND.
LCD 5.5MM UNIV MINI METER - DPM1
Order 'lcd 5.5mm univ mini meter - DPM1' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1001-ND.
LCD 8.25MM UNIV MINI MET S-RAIL - DPM2S
Order 'lcd 8.25mm univ mini met s-rail - DPM2S' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1004-ND.
LCD 5.5MM UNIV MINI METER BK LIT - DPM1AS-BL
Order 'lcd 5.5mm univ mini meter bk lit - DPM1AS-BL' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1047-ND.
LCD 8.25MM UNIV MINI METR BK LIT - DPM2AS-BL
Order 'lcd 8.25mm univ mini metr bk lit - DPM2AS-BL' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1048-ND.
METER MINI UNIV DPM 8.25MM - DPM2
Order 'meter mini univ dpm 8.25mm - DPM2' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1003-ND.
METER DPM LCD SINGLE RAIL 200MV - DPM65S
Order 'meter dpm lcd single rail 200mv - DPM65S' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1037-ND.
PANEL METER LCD 4-20MA W/BK LITE - DPM742-BL
Order 'panel meter lcd 4-20ma w/bk lite - DPM742-BL' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1056-ND.
LCD ELAPSED HOUR METER 9.9K HRS - QM120C
Order 'lcd elapsed hour meter 9.9k hrs - QM120C' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1044-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM125
Order 'meter dpm lcd 3.5digit 200mv in - DPM125' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1007-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM500-2
Order 'meter dpm lcd 3.5digit 200mv in - DPM500-2' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1010-ND.
METER DPM LCD 3.5DIGIT 20V IN - DPM500-20
Order 'meter dpm lcd 3.5digit 20v in - DPM500-20' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1011-ND.
Send this link via E-Mail
Help With This Screen
