Voltage Counter Industrial Controls, Meter Red Lion Controls LED Red LD400400
COUNTER 4 DIGIT 4.0" 120VAC RED - LD400400 - Industrial Controls, Meters
| Digi-Key Part Number | RLC118-ND |
1 |
520.00000 |
Extended Price
520.00 |
| Manufacturer Part Number | LD400400 | |||
| Description | COUNTER 4 DIGIT 4.0" 120VAC RED | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD400400 |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Count Rate | 35kHz |
| Input Type | Voltage |
| Voltage - Supply | 11 V ~ 16 VDC, 85 V ~ 250 VAC |
| Number of Digits/Alpha | 4 |
| Display Type | LED Red |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD400400 LD400400 RLC118 ND RLC118ND RLC118 |
LD400400 Specification Sheet
COUNTER 4 DIGIT 4.0" 120VAC RED - LD400400 (RLC118-ND) - Industrial Controls, Meters
Related parts Voltage Counter Industrial Controls, Meter Red Lion Controls LED Red LD400400Voltage Counter Industrial Controls, Meter Red Lion Controls LED Red LD400400
Order 'counter 4 digit 4.0" 120vac red - LD400400' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC118-ND.
Voltage Counter Industrial Controls, Meter Red Lion Controls LED Red LD200400
Order 'counter 4 digit 2.25" 120vac red - LD200400' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC117-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Red Lion Controls LED Red LD400600
Order 'counter 6 digit 4.0" 120vac red - LD400600' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD400600-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Red Lion Controls LED Red LD200600
Order 'counter 6 digit 2.25" 120vac red - LD200600' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD200600-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Red Lion Controls LED Red LD2006P0
Order 'counter 6 digit dual 2.25" red - LD2006P0' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD2006P0-ND.
LED Red Timer Industrial Controls, Meter Red Lion Controls LED Red LD2T06P0
Order 'timer 6 digit 2.25" 120vac red - LD2T06P0' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC119-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Red Lion Controls LED Red LD4006P0
Order 'counter 6 digit dual 4.0" red - LD4006P0' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD4006P0-ND.
Voltage Counter Industrial Controls, Meter Red Lion Controls LED Red GEM10060
Order 'counter 6 digit - GEM10060' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number GEM10060-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Red Lion Controls LCD Backlit CUB70020
Order 'counter 8-digit red backlight - CUB70020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC702-ND.
Voltage Counter Industrial Controls, Meter Red Lion Controls LCD Backlit CUB7W020
Order 'counter 8-digit red bklt volt-in - CUB7W020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLCW72-ND.
Voltage Counter Industrial Controls, Meter Red Lion Controls LED Red PAXLC600
Order 'counter 6-digit bi-dir count - PAXLC600' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC101-ND.
Voltage Counter Industrial Controls, Meter Red Lion Controls LED Red PAXLC800
Order 'counter 8-digit bi-dir count - PAXLC800' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC102-ND.
LED Red Meter - Specialty Industrial Controls, Meter Red Lion Controls LED Red PAXLRT00
Order 'meter rtd temp 4-digit - PAXLRT00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC115-ND.
LED Red Meter - Specialty Industrial Controls, Meter Red Lion Controls LED Red PAXLTC00
Order 'meter thermocouple 4-digit - PAXLTC00' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC116-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB70000
Order 'counter 8-digit reflective disp - CUB70000' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC700-ND.
Options for Voltage Counter Industrial Controls, Meter Red Lion Controls LED Red LD400400
Send this link via E-Mail
Help With This Screen
