COUNTER DISPLAY SCUB1000 + DATA - SCUB1-000/A - Industrial Controls, Meters
| Digi-Key Part Number | RLC1000-ND |
1 5 10 50 100 |
24.84000 24.22000 23.59800 21.73500 18.63000 |
Extended Price
24.84 121.10 235.98 1086.75 1863.00 |
| Manufacturer Part Number | SCUB1-000/A | |||
| Description | COUNTER DISPLAY SCUB1000 + DATA | |||
| Quantity Available | 865 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCUB1-000/A |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Count Rate | 500kHz |
| Input Type | Voltage |
| Voltage - Supply | 2.5 V ~ 6.0 V |
| Number of Digits/Alpha | 6 |
| Display Type | LCD Non-Backlit |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCUB1 000 A SCUB1000A RLC1000 ND RLC1000ND RLC1000 |
SCUB1-000/A Specification Sheet
COUNTER DISPLAY SCUB1000 + DATA - SCUB1-000/A (RLC1000-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :COUNTER DISPLAY SCUB1000 + DATA - SCUB1-000/A
Order 'counter display scub1000 + data - SCUB1-000/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC1000-ND.
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG+-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
MODULE VF DISPLAY 16X2 5MM CHAR - CU16025ECPB-W6J
Order 'module vf display 16x2 5mm char - CU16025ECPB-W6J' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1019-ND.
MODULE VF DISPLAY 20X4 5MM CHAR - CU20045SCPB-W5J
Order 'module vf display 20x4 5mm char - CU20045SCPB-W5J' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1020-ND.
LED DISPLAY HEX 4X7 7.4MM GREEN - HDSP-0962
Order 'led display hex 4x7 7.4mm green - HDSP-0962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1157-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B
Order 'module vf graphic display 128x32 - GU128X32-800B' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1059-ND.
LED 7-SEG .3" RED 650NM CC - LSHD-A103
Order 'led 7-seg .3" red 650nm cc - LSHD-A103' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1573-5-ND.
TEST POINT PC MINI .040"D RED - 5000
Order 'test point pc mini .040"d red - 5000' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5000K-ND.
IC DSP CONTROLLER 16BIT 68PLCC - ADSP-2101BP-100
Order 'ic dsp controller 16bit 68plcc - ADSP-2101BP-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2101BP-100-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100
Order 'ic lcd ctrlr 32k b/w stn 64-tqfp - S1D13700F01A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13700F01A100-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
Send this link via E-Mail
Help With This Screen
