TIMER MULTI FUNCTIONAL DIGITAL - H5AN-4DMAC100/240 - Industrial Controls, Meters
| Digi-Key Part Number | H5AN-4DMAC100/240-ND |
1 |
398.40000 |
Extended Price
398.40 |
| Manufacturer Part Number | H5AN-4DMAC100/240 | |||
| Description | TIMER MULTI FUNCTIONAL DIGITAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H5AN-4DMAC100/240 |
| Vendor | Omron Industrial Automation |
| Category | Industrial Controls, Meters |
| Mounting Type | Panel Mount |
| Type | Digital |
| Operating Mode | On-Delay |
| Number of Characters | 4.0 [Nom] |
| Contact Type | Terminals |
| Termination Style | Screw Terminal |
| Character Height | 8.00 mm [Typ] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Supply Voltage | 100.00 VAC [Min] |
| Supply Voltage | 240.00 VAC [Max] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
H5AN 4DMAC100 240 H5AN4DMAC100240 |
TIMER MULTI FUNCTIONAL DIGITAL - H5AN-4DMAC100/240 (H5AN-4DMAC100/240-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters:TIMER MULTI FUNCTIONAL DIGITAL - H5AN-4DMAC100/240
Order 'timer multi functional digital - H5AN-4DMAC100/240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number H5AN-4DMAC100/240-ND.
RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240
Order 'relay timer digital spdt 100/240 - H5CX-L8-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1644-ND.
RELAY TIMER DIGITAL SPDT 100/240 - H5CX-A-AC100-240
Order 'relay timer digital spdt 100/240 - H5CX-A-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1645-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-L-AC100-240
Order 'relay timer digital spdt 120/240 - H5CR-L-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z880-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240
Order 'relay timer digital spdt 120/240 - H5CR-B-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z881-ND.
TIMER DIGITAL DAILY 100-240VAC - H5F-B
Order 'timer digital daily 100-240vac - H5F-B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1142-ND.
TIMER DIGITAL WEEKLY 100-240VAC - H5S-B
Order 'timer digital weekly 100-240vac - H5S-B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1143-ND.
RELAY TIMER DGTL SPDT 100/240VAC - H5CX-A11-AC100-240
Order 'relay timer dgtl spdt 100/240vac - H5CX-A11-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2369-ND.
RELAY TIMER DGTL SPDT 100-240VAC - H5CX-AS-AC100-240
Order 'relay timer dgtl spdt 100-240vac - H5CX-AS-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2372-ND.
TIMER DIGITAL WEEKLY 100-240VAC - H5S-WB2
Order 'timer digital weekly 100-240vac - H5S-WB2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2504-ND.
RELAY TIMER DPDT ANALOG 120\240V - H3CR-A AC100-240/DC100-125
Order 'relay timer dpdt analog 120\240v - H3CR-A AC100-240/DC100-125' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z876-ND.
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A-AC100-240
Order 'counter digital spdt 100-240vac - H7CX-A-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1661-ND.
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A11-AC100-240
Order 'counter digital spdt 100-240vac - H7CX-A11-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1662-ND.
COUNTER DIGITAL 6DIG NPN SCREW - H7CX-AS-AC100-240
Order 'counter digital 6dig npn screw - H7CX-AS-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2374-ND.
COUNTER DIGITAL 4DIGIT 11PIN - H7CX-A114 AC100-240
Order 'counter digital 4digit 11pin - H7CX-A114 AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2375-ND.
Send this link via E-Mail
Help With This Screen