Keywords:





MINI FLOW MONITOR 19MM ANALOG - FM3-11M3L05E08C11-MB2 - Sensors, Transducers

Digi-Key Part Number FM3-11M3L05E08C11-MB2-ND
Price Break
3
Unit Price
462.00000
Extended Price
1386.00
Manufacturer Part NumberFM3-11M3L05E08C11-MB2
DescriptionMINI FLOW MONITOR 19MM ANALOG
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFM3-11M3L05E08C11-MB2
VendorE-T-A
CategorySensors, Transducers
Flow Sensor TypeAir
Flow Settings GPM-
Material - Body316 Stainless Steel
Voltage - Input24V
Port Size-
Switch Function/Rating-
Other Names FM3 11M3L05E08C11 MB2
FM311M3L05E08C11MB2

FM3-11M3L05E08C11-MB2 Specification Sheet

Image of MINI FLOW MONITOR 19MM ANALOG - FM3-11M3L05E08C11-MB2

MINI FLOW MONITOR 19MM ANALOG - FM3-11M3L05E08C11-MB2 (FM3-11M3L05E08C11-MB2-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
MINI FLOW MONITOR 19MM ANALOG - FM3-11M3L05E08C11-MB2
 Order 'mini flow monitor 19mm analog - FM3-11M3L05E08C11-MB2' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number FM3-11M3L05E08C11-MB2-ND.
IC MONITOR/CONTROL ANALOG 40WQFN - AMC7823IRTAT
 Order 'ic monitor/control analog 40wqfn - AMC7823IRTAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18680-1-ND.
IC MONITOR/CONTROL ANALOG 40WQFN - AMC7823IRTAT
 Order 'ic monitor/control analog 40wqfn - AMC7823IRTAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18680-2-ND.
IC MONITOR/CONTROL ANALOG 40WQFN - AMC7823IRTAR
 Order 'ic monitor/control analog 40wqfn - AMC7823IRTAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC7823IRTAR-ND.
IC MONITOR/CONTROL ANALOG 40WQFN - AMC7823IRTARG4
 Order 'ic monitor/control analog 40wqfn - AMC7823IRTARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC7823IRTARG4-ND.
IC MONITOR/CONTROL ANALOG 40WQFN - AMC7823IRTATG4
 Order 'ic monitor/control analog 40wqfn - AMC7823IRTATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AMC7823IRTATG4-ND.
IC MONITOR/CONTROL ANALOG 40-QFN - AMC7823IRTAT
 Order 'ic monitor/control analog 40-qfn - AMC7823IRTAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18680-6-ND.
IC FLAT PANEL INTERFACE 80-LQFP - AD9883ABST-110
 Order 'ic flat panel interface 80-lqfp - AD9883ABST-110' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABST-110-ND.
IC FLAT PANEL INTERFACE 80-LQFP - AD9883ABST-140
 Order 'ic flat panel interface 80-lqfp - AD9883ABST-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABST-140-ND.
IC FLAT PANEL INTERFACE 80-LQFP - AD9883ABST-RL110
 Order 'ic flat panel interface 80-lqfp - AD9883ABST-RL110' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABST-RL110-ND.
IC FLAT PANEL INTERFACE 80-LQFP - AD9883ABST-RL140
 Order 'ic flat panel interface 80-lqfp - AD9883ABST-RL140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABST-RL140-ND.
IC FLAT PANEL INTERFACE 80-LQFP - AD9883ABSTZ-110
 Order 'ic flat panel interface 80-lqfp - AD9883ABSTZ-110' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABSTZ-110-ND.
IC INTERFACE FLAT 140MHZ 80LQFP - AD9883ABSTZ-140
 Order 'ic interface flat 140mhz 80lqfp - AD9883ABSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABSTZ-140-ND.
IC INTERFACE FLAT 110MHZ 80LQFP - AD9883ABSTZ-RL110
 Order 'ic interface flat 110mhz 80lqfp - AD9883ABSTZ-RL110' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABSTZ-RL110-ND.
IC INTERFACE FLAT 140MHZ 80LQFP - AD9883ABSTZ-RL140
 Order 'ic interface flat 140mhz 80lqfp - AD9883ABSTZ-RL140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABSTZ-RL140-ND.

Send this link via E-Mail
Help With This Screen

MINI FLOW MONITOR 19MM ANALOG - FM3-11M3L05E08C11-MB2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MINI FLEX CONNECTOR - HIF6-80D-1.27R Next: MINI HOOK HI-TEMP BLK 10PCS - X100WXH-BLK
MINI FLOW MONITOR 19MM ANALOG - FM3-11M3L05E08C11-MB2