CAP CERM 1.2PF 50V NP0 0402 - 04025A1R2CAT2A - Capacitors
| Digi-Key Part Number | 478-1059-1-ND |
10 100 500 1000 |
.44000 .26000 .15000 .10400 |
Extended Price
4.40 26.00 75.00 104.00 |
| Manufacturer Part Number | 04025A1R2CAT2A | |||
| Description | CAP CERM 1.2PF 50V NP0 0402 | |||
| Quantity Available | 3640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04025A1R2CAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 1.200 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Temp. Coefficient | ±30ppm/°C |
| Height | 0.560 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Manufacturer Size Code | 0402 (1005) |
| Shape | Rectangular |
| L | 1.000 mm [Typ] |
| T | 0.560 mm [Typ] |
| t. | 0.25 mm [Typ] |
| W | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04025A1R2CAT2A 04025A1R2CAT2A 478 1059 1 ND 47810591ND 478-1059-1 |
04025A1R2CAT2A Specification Sheet
CAP CERM 1.2PF 50V NP0 0402 - 04025A1R2CAT2A (478-1059-1-ND) - Capacitors
Related parts Capacitors:CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-1-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-2-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0402 - 04025A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1070-6-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-1-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-2-ND.
CAP CERM 12PF 5% 50V NP0 0402 - 04025A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0402 - 04025A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1071-6-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-1-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-2-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-6-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-1-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-2-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1073-6-ND.
CAP CERM 22PF 5% 50V NP0 0402 - 04025A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0402 - 04025A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1074-1-ND.
CAP CERM 22PF 5% 50V NP0 0402 - 04025A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0402 - 04025A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1074-2-ND.
CAP CERM 22PF 5% 50V NP0 0402 - 04025A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0402 - 04025A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1074-6-ND.
Send this link via E-Mail
Help With This Screen