HOUR METER LCD 9-64VDC 2TERM - 098312 03
| Digi-Key Part Number | 480-2072-ND |
1 10 25 50 100 250 500 1000 |
37.26000 29.63700 27.76800 26.57020 25.53560 24.31968 23.46666 22.68625 |
Extended Price
37.26 296.37 694.20 1328.51 2553.56 6079.92 11733.33 22686.25 |
| Manufacturer Part Number | 098312 03 | |||
| Description | HOUR METER LCD 9-64VDC 2TERM | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 098312 03 |
| Vendor | Honeywell Sensing and Control/Hobbs |
| Category | Industrial Controls, Meters |
| Display Type | LCD |
| Voltage - Rated | 9 ~ 64VDC |
| Features | 6 Digit Display |
| Package / Case | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
098312 03 098312 03 480 2072 ND 4802072ND 480-2072 |
098312 03 Specification Sheet
HOUR METER LCD 9-64VDC 2TERM - 098312 03 (480-2072-ND)
Related parts :HOUR METER LCD 9-64VDC 2TERM - 098312 03
Order 'hour meter lcd 9-64vdc 2term - 098312 03' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2072-ND.
HOUR METER LCD 9-64VDC 2TERM - 098313 12
Order 'hour meter lcd 9-64vdc 2term - 098313 12' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2066-ND.
HOUR METER LCD 9-64VDC 2TERM - 098311 57
Order 'hour meter lcd 9-64vdc 2term - 098311 57' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2069-ND.
HOUR METER LCD 9-64VDC 4TERM - 098303 92
Order 'hour meter lcd 9-64vdc 4term - 098303 92' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2065-ND.
HOUR METER LCD 9-64VDC 3TERM - 098323 81
Order 'hour meter lcd 9-64vdc 3term - 098323 81' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2067-ND.
HOUR METER LCD 9-64VDC 4TERM - 098301 94
Order 'hour meter lcd 9-64vdc 4term - 098301 94' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2068-ND.
HOUR METER LCD 9-64VDC 3TERM - 098321 94
Order 'hour meter lcd 9-64vdc 3term - 098321 94' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2070-ND.
HOUR METER LCD 9-64VDC 4TERM - 098302 93
Order 'hour meter lcd 9-64vdc 4term - 098302 93' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2071-ND.
HOUR METER LCD 9-64VDC 3TERM - 098322 93
Order 'hour meter lcd 9-64vdc 3term - 098322 93' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2073-ND.
HOUR METER LCD 9-16VDC 2TERM - 098203 99
Order 'hour meter lcd 9-16vdc 2term - 098203 99' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 700-1003-ND.
HOUR METER LCD 9-16VDC 2TERM - 098204 99
Order 'hour meter lcd 9-16vdc 2term - 098204 99' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 700-1004-ND.
MODULE LCD 9-64 VDC - 098755 100
Order 'module lcd 9-64 vdc - 098755 100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 700-1000-ND.
HOUR METER LCD NO-VOLT 3999 DAY - LH24-F-DH
Order 'hour meter lcd no-volt 3999 day - LH24-F-DH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1177-ND.
HOUR METER LCD NO-VOLT 99K HRS - LH24-F-H
Order 'hour meter lcd no-volt 99k hrs - LH24-F-H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1178-ND.
HOUR METER LCD NO-VOLT 9.9K HRS - LH24-F-HM
Order 'hour meter lcd no-volt 9.9k hrs - LH24-F-HM' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1179-ND.
Send this link via E-Mail
Help With This Screen
