COUNTER DIGITAL 240VAC SCREW - LC4H-R4-AC240VS
| Digi-Key Part Number | 255-1219-ND |
1 25 50 100 500 |
110.50000 99.45000 93.92500 77.35000 69.61500 |
Extended Price
110.50 2486.25 4696.25 7735.00 34807.50 |
| Manufacturer Part Number | LC4H-R4-AC240VS | |||
| Description | COUNTER DIGITAL 240VAC SCREW | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LC4H-R4-AC240VS |
| Vendor | Panasonic Electric Works |
| Category | Industrial Controls, Meters |
| Mounting Type | Panel Mount |
| Type | LCD |
| Operating Mode | Preset |
| Operating Mode | Bidirectional Count |
| Number of Characters | 4.0 [Nom] |
| Contact Type | Screw Clamp |
| Termination Style | Screw Terminal |
| Input Speed | 30 Cps [Typ] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Reset Type | Manual |
| Reset Type | Remote |
| Supply Voltage | 100.00 VAC [Min] |
| Supply Voltage | 240.00 VAC [Max] |
| Circuit | SPDT |
| Actuator Type | Square Button |
| Backlight Color | Red |
| Backlight Color | Yellow |
| Sealing | Weatherproof |
| Cutout Width | 45.00 mm x 45.00 mm |
| Flange Height | 48.000 mm [Nom] |
| Flange Width | 48.000 mm [Nom] |
| Depth | 64.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
LC4H R4 AC240VS LC4HR4AC240VS 255 1219 ND 2551219ND 255-1219 |
LC4H-R4-AC240VS Specification Sheet
COUNTER DIGITAL 240VAC SCREW - LC4H-R4-AC240VS (255-1219-ND)
Related parts:COUNTER DIGITAL 240VAC SCREW - LC4H-R4-AC240VS
Order 'counter digital 240vac screw - LC4H-R4-AC240VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1219-ND.
COUNTER DIGITAL 240VAC OCT 11PIN - LC4H-R4-AC240V
Order 'counter digital 240vac oct 11pin - LC4H-R4-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1218-ND.
COUNTER DIGITAL 24VDC SCREW TERM - LC4H-R4-DC24VS
Order 'counter digital 24vdc screw term - LC4H-R4-DC24VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1221-ND.
COUNTER DIGITAL 24VDC SCREW TERM - LC4H-T4-DC24VS
Order 'counter digital 24vdc screw term - LC4H-T4-DC24VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LC4H-T4-DC24VS-ND.
TIMER RELAY DIGITAL 240VAC SCREW - LT4H-AC240VS
Order 'timer relay digital 240vac screw - LT4H-AC240VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1215-ND.
COUNTER DIGITAL 24VDC SCREW TERM - LC4HW-R6-DC24VS
Order 'counter digital 24vdc screw term - LC4HW-R6-DC24VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LC4HW-R6-DC24VS-ND.
RELAY POWER 30A 240VAC SCREW - HE1AN-S-AC240V
Order 'relay power 30a 240vac screw - HE1AN-S-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1652-ND.
RELAY POWER 25A 240VAC SCREW - HE2AN-S-AC240V
Order 'relay power 25a 240vac screw - HE2AN-S-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1668-ND.
COUNTER DIGITAL 24VDC OCT 11PIN - LC4H-R4-DC24V
Order 'counter digital 24vdc oct 11pin - LC4H-R4-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1220-ND.
COUNTER DIGITAL PRESET 12VDC - LC48P-6B-DC12V
Order 'counter digital preset 12vdc - LC48P-6B-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1195-ND.
TIMER RELAY DIGITAL 240VAC 11PIN - LT4H-AC240V
Order 'timer relay digital 240vac 11pin - LT4H-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1214-ND.
COUNTER DIGITAL 24-240V - LC48P-6B-24-240V
Order 'counter digital 24-240v - LC48P-6B-24-240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1194-ND.
RELAY POWER 30A 240VAC SCREW WD - HE1AN-SW-AC240V
Order 'relay power 30a 240vac screw wd - HE1AN-SW-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1655-ND.
RELAY POWER 25A 240VAC SCREW WD - HE2AN-SW-AC240V
Order 'relay power 25a 240vac screw wd - HE2AN-SW-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1672-ND.
TIMER RELAY ANALOG 240VAC SCREW - PM4HA-H-AC240VSW
Order 'timer relay analog 240vac screw - PM4HA-H-AC240VSW' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1199-ND.
Send this link via E-Mail
Help With This Screen