CUB3TR TIME/RESET 10-130V.1HR+DS - CUB3-TR-11/A - Industrial Controls, Meters
LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-11/A
| Digi-Key Part Number | RLC3TR-11-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CUB3-TR-11/A | |||
| Description | CUB3TR TIME/RESET 10-130V.1HR+DS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUB3-TR-11/A |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Display Type | LCD Non-Backlit |
| Voltage - Supply | None Required (Battery Included) |
| Operating Mode | Accumulative |
| Output Type | None |
| Timing Range | 0.1h ~ 99999h |
| Termination Style | Wire Leads |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUB3 TR 11 A CUB3TR11A RLC3TR 11 ND RLC3TR11ND RLC3TR-11 |
CUB3TR TIME/RESET 10-130V.1HR+DS - CUB3-TR-11/A (RLC3TR-11-ND) - Industrial Controls, Meters
Related parts LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-11/ACUB3TR TIME/RESET 10-130V.1HR+DS - CUB3-TR-11/A
Order 'cub3tr time/reset 10-130v.1hr+ds - CUB3-TR-11/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-11-ND.
CUB3TR TIMER RESET/CONT 1HR+DS - CUB3-TR-00/A
Order 'cub3tr timer reset/cont 1hr+ds - CUB3-TR-00/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-00-ND.
CUB3TR TIMER RESET/CONT .1HR+DS - CUB3-TR-01/A
Order 'cub3tr timer reset/cont .1hr+ds - CUB3-TR-01/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-01-ND.
CUB3TR TIME/RESET 10-130V 1HR=DS - CUB3-TR-10/A
Order 'cub3tr time/reset 10-130v 1hr=ds - CUB3-TR-10/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-10-ND.
CUB3TR TMR RESET/60-260V 1HR/DS - CUB3-TR-20/A
Order 'cub3tr tmr reset/60-260v 1hr/ds - CUB3-TR-20/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-20-ND.
CUB3TR TIMER/RES 60-260V .1HR DS - CUB3-TR-21/A
Order 'cub3tr timer/res 60-260v .1hr ds - CUB3-TR-21/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-21-ND.
IC LED DRIVR WHITE BCKLGT 10-MLF - MIC2297-42YML TR
Order 'ic led drivr white bcklgt 10-mlf - MIC2297-42YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1440-2-ND.
IC LED DRIVR WHITE BCKLGT 10-MLF - MIC2297-15YML TR
Order 'ic led drivr white bcklgt 10-mlf - MIC2297-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2297-15YML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-DNBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-DNBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-DNBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-DOBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-DOBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-DOBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-DOYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-DOYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2632-2-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GKBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GKBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GKBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GKYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2633-2-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GLBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GLBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GLBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GLYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GLYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GLYML TR-ND.
Options for LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-11/A
Send this link via E-Mail
Help With This Screen
