LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-00/A
CUB3TR TIMER RESET/CONT 1HR+DS - CUB3-TR-00/A - Industrial Controls, Meters
| Digi-Key Part Number | RLC3TR-00-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CUB3-TR-00/A | |||
| Description | CUB3TR TIMER RESET/CONT 1HR+DS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUB3-TR-00/A |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Display Type | LCD Non-Backlit |
| Voltage - Supply | None Required (Battery Included) |
| Operating Mode | Accumulative |
| Output Type | None |
| Timing Range | 1h ~ 999999h |
| Termination Style | Wire Leads |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUB3 TR 00 A CUB3TR00A RLC3TR 00 ND RLC3TR00ND RLC3TR-00 |
CUB3TR TIMER RESET/CONT 1HR+DS - CUB3-TR-00/A (RLC3TR-00-ND) - Industrial Controls, Meters
Related parts LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-00/ALCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-00/A
Order 'cub3tr timer reset/cont 1hr+ds - CUB3-TR-00/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-00-ND.
LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-01/A
Order 'cub3tr timer reset/cont .1hr+ds - CUB3-TR-01/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-01-ND.
LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-11/A
Order 'cub3tr time/reset 10-130v.1hr+ds - CUB3-TR-11/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-11-ND.
LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-10/A
Order 'cub3tr time/reset 10-130v 1hr=ds - CUB3-TR-10/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-10-ND.
LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-20/A
Order 'cub3tr tmr reset/60-260v 1hr/ds - CUB3-TR-20/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-20-ND.
LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-21/A
Order 'cub3tr timer/res 60-260v .1hr ds - CUB3-TR-21/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC3TR-21-ND.
Micrel Inc (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 MIC809RUY TR
Order 'ic supervsr reset 2.63v sot23-3 - MIC809RUY TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1321-6-ND.
Micrel Inc Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Single) Tape & Reel (TR) 400µA 2.7 V ~ 18 V MIC1555BM5 TR
Order 'ic rc timer/oscillator sot23-5 - MIC1555BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC1555BM5 TR-ND.
Micrel Inc Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Single) Tape & Reel (TR) 400µA 2.7 V ~ 18 V MIC1555YM5 TR
Order 'ic rc timer/oscillator sot23-5 - MIC1555YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2576-2-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MIC809RUY TR
Order 'ic supervsr reset 2.63v sot23-3 - MIC809RUY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1321-2-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MIC809RU TR
Order 'ic supervsr reset 2.63v sot23-3 - MIC809RU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC809RU TR-ND.
Texas Instruments Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Single) Tape & Reel (TR) 100mA 2 V ~ 15 V TLC555CPWR
Order 'ic cmos timer 14-tssop - TLC555CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10339-2-ND.
Texas Instruments Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Single) Tape & Reel (TR) 100mA 5 V ~ 15 V TLC555QDR
Order 'ic cmos timer 8-soic - TLC555QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10341-2-ND.
Texas Instruments Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Dual) Tape & Reel (TR) 150mA 4.5 V ~ 16 V NE556NSR
Order 'ic dual precision timer 14-sop - NE556NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13104-2-ND.
Texas Instruments Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Single) Tape & Reel (TR) 100mA 2 V ~ 15 V TLC555CDR
Order 'ic cmos timer 8-soic - TLC555CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-2-ND.
Options for LCD Non-Backlit Timer Industrial Controls, Meter Red Lion Controls LCD Non-Backlit CUB3-TR-00/A
Send this link via E-Mail
Help With This Screen
