COUNTER DIGITAL SPDT 100-240VAC - H7CX-A-AC100-240 - Industrial Controls, Meters
| Digi-Key Part Number | Z1661-ND |
1 25 50 100 |
189.54000 175.50000 163.80000 152.10000 |
Extended Price
189.54 4387.50 8190.00 15210.00 |
| Manufacturer Part Number | H7CX-A-AC100-240 | |||
| Description | COUNTER DIGITAL SPDT 100-240VAC | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7CX-A-AC100-240 |
| Vendor | Omron Industrial Automation |
| Category | Industrial Controls, Meters |
| Mounting Type | Panel Mount |
| Contact Type | Screw Terminal |
| Type | LCD |
| Operating Mode | Preset |
| Input Type | DC Voltage |
| Input Speed | 30 Hz [Max] |
| Backlight Color | Red |
| Backlight Color | Green |
| Backlight Color | Selectable |
| Backlight Type | Negative |
| Character Height | 9.00 mm [Typ] |
| Number of Characters | 6.0 [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Circuit | SPDT |
| Actuator Type | Long Button |
| Housing Color | Black |
| Reset Type | Selectable |
| Sealing | NEMA 4 |
| Sealing | IP66 |
| Storage Temperature | -25 °C [Min] |
| Storage Temperature | 65 °C [Max] |
| Supply Voltage | 100.00 VAC [Min] |
| Supply Voltage | 240.00 VAC [Max] |
| Cutout Width | 44.80 mm x 44.80 mm |
| Depth | 100.000 mm [Typ] |
| Height | 48.000 mm [Typ] |
| Width | 48.000 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
H7CX A AC100 240 H7CXAAC100240 Z1661 ND Z1661ND Z1661 |
H7CX-A-AC100-240 Specification Sheet
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A-AC100-240 (Z1661-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters:COUNTER DIGITAL SPDT 100-240VAC - H7CX-A-AC100-240
Order 'counter digital spdt 100-240vac - H7CX-A-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1661-ND.
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A11-AC100-240
Order 'counter digital spdt 100-240vac - H7CX-A11-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1662-ND.
COUNTER DIGITAL 6DIG NPN SCREW - H7CX-AS-AC100-240
Order 'counter digital 6dig npn screw - H7CX-AS-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2374-ND.
RELAY TIMER DGTL SPDT 100/240VAC - H5CX-A11-AC100-240
Order 'relay timer dgtl spdt 100/240vac - H5CX-A11-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2369-ND.
RELAY TIMER DGTL SPDT 100-240VAC - H5CX-AS-AC100-240
Order 'relay timer dgtl spdt 100-240vac - H5CX-AS-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2372-ND.
COUNTER DIGITAL 4DIG SPDT SCREW - H7CX-A4-AC100-240
Order 'counter digital 4dig spdt screw - H7CX-A4-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2376-ND.
COUNTER DIGITAL 4DIGIT 11PIN - H7CX-A114 AC100-240
Order 'counter digital 4digit 11pin - H7CX-A114 AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2375-ND.
RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240
Order 'relay timer digital spdt 100/240 - H5CX-L8-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1644-ND.
RELAY TIMER DIGITAL SPDT 100/240 - H5CX-A-AC100-240
Order 'relay timer digital spdt 100/240 - H5CX-A-AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1645-ND.
COUNTER DIGITAL 12-24VDC SCREW - H7CX-AD DC12-24
Order 'counter digital 12-24vdc screw - H7CX-AD DC12-24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2365-ND.
CONTROL TEMP DIGITAL HEAT/COOL - E5CN-QMTC-500 AC100-240
Order 'control temp digital heat/cool - E5CN-QMTC-500 AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1127-ND.
CONTROL TEMP DIGITAL HEAT/COOL - E5CN-RMTC-500 AC100-240
Order 'control temp digital heat/cool - E5CN-RMTC-500 AC100-240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1129-ND.
TIMER DIGITAL DAILY 100-240VAC - H5F-B
Order 'timer digital daily 100-240vac - H5F-B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1142-ND.
TIMER DIGITAL WEEKLY 100-240VAC - H5S-B
Order 'timer digital weekly 100-240vac - H5S-B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1143-ND.
TIMER DIGITAL WEEKLY 100-240VAC - H5S-WB2
Order 'timer digital weekly 100-240vac - H5S-WB2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2504-ND.
Send this link via E-Mail
Help With This Screen