COUNTER 8-DIGIT RED BKLT VOLT-IN - CUB7W020 - Industrial Controls, Meters
| Digi-Key Part Number | RLCW72-ND |
1 |
77.76000 |
Extended Price
77.76 |
| Manufacturer Part Number | CUB7W020 | |||
| Description | COUNTER 8-DIGIT RED BKLT VOLT-IN | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUB7W020 |
| Vendor | Red Lion Controls |
| Category | Industrial Controls, Meters |
| Mounting Type | Panel Mount |
| Contact Type | Screw Clamp |
| Type | LCD |
| Type | Transmissive |
| Operating Mode | Accumulative |
| Input Type | Voltage |
| Input Speed | 30 Cps [Max] |
| Backlight Color | Red |
| Character Height | 0.35 in [Typ] |
| Number of Characters | 8.0 [Nom] |
| Control Voltage | 10.000 V [Min] |
| Control Voltage | 30.000 V [Max] |
| Housing Material | Plastic |
| Power Source | Battery |
| Reset Type | Manual |
| Reset Type | Remote |
| Sealing | NEMA 4X |
| Sealing | IP65 |
| Cutout Width | 1.77 in x 0.87 in |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
CUB7W020 CUB7W020 RLCW72 ND RLCW72ND RLCW72 |
CUB7W020 Specification Sheet
COUNTER 8-DIGIT RED BKLT VOLT-IN - CUB7W020 (RLCW72-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters:COUNTER 8-DIGIT RED BKLT VOLT-IN - CUB7W020
Order 'counter 8-digit red bklt volt-in - CUB7W020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLCW72-ND.
COUNTER 8-DIGIT RED BACKLIGHT - CUB70020
Order 'counter 8-digit red backlight - CUB70020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC702-ND.
COUNTER 8-DIGIT YEL BKLT VOLT-IN - CUB7W010
Order 'counter 8-digit yel bklt volt-in - CUB7W010' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLCW71-ND.
COUNTER 8-DIGIT REFLECT VOLT-IN - CUB7W000
Order 'counter 8-digit reflect volt-in - CUB7W000' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLCW70-ND.
COUNTER 8-DIGIT REFLECTIVE DISP - CUB70000
Order 'counter 8-digit reflective disp - CUB70000' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC700-ND.
COUNTER 8-DIGIT YEL/GRN BACKLIT - CUB70010
Order 'counter 8-digit yel/grn backlit - CUB70010' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC701-ND.
COUNTER 6 DIGIT 2.25" 120VAC RED - LD200600
Order 'counter 6 digit 2.25" 120vac red - LD200600' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD200600-ND.
COUNTER 6 DIGIT DUAL 2.25" RED - LD2006P0
Order 'counter 6 digit dual 2.25" red - LD2006P0' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD2006P0-ND.
COUNTER 6 DIGIT 4.0" 120VAC RED - LD400600
Order 'counter 6 digit 4.0" 120vac red - LD400600' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD400600-ND.
COUNTER 6 DIGIT DUAL 4.0" RED - LD4006P0
Order 'counter 6 digit dual 4.0" red - LD4006P0' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD4006P0-ND.
COUNTER 4 DIGIT 2.25" 120VAC RED - LD200400
Order 'counter 4 digit 2.25" 120vac red - LD200400' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC117-ND.
COUNTER 4 DIGIT 4.0" 120VAC RED - LD400400
Order 'counter 4 digit 4.0" 120vac red - LD400400' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC118-ND.
COUNTER 8-DIGIT BI-DIR COUNT - PAXLC800
Order 'counter 8-digit bi-dir count - PAXLC800' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC102-ND.
COUNTER 6-DIG RED BKLIT PNL MNT - MDMU0020
Order 'counter 6-dig red bklit pnl mnt - MDMU0020' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLCU02-ND.
COUNTER 6-DIG RED BKLIT PCB MNT - MDMU0120
Order 'counter 6-dig red bklit pcb mnt - MDMU0120' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLCU12-ND.
Send this link via E-Mail
Help With This Screen