COUNTER DIGITAL PRESET 12VDC - LC48P-6B-DC12V - Industrial Controls, Meters
| Digi-Key Part Number | 255-1195-ND |
1 25 50 100 |
137.75000 130.50000 123.25000 116.00000 |
Extended Price
137.75 3262.50 6162.50 11600.00 |
| Manufacturer Part Number | LC48P-6B-DC12V | |||
| Description | COUNTER DIGITAL PRESET 12VDC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LC48P-6B-DC12V |
| Vendor | Panasonic Electric Works |
| Category | Industrial Controls, Meters |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LC48P 6B DC12V LC48P6BDC12V 255 1195 ND 2551195ND 255-1195 |
COUNTER DIGITAL PRESET 12VDC - LC48P-6B-DC12V (255-1195-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters:COUNTER DIGITAL PRESET 12VDC - LC48P-6B-DC12V
Order 'counter digital preset 12vdc - LC48P-6B-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1195-ND.
COUNTER DIGITAL 24-240V - LC48P-6B-24-240V
Order 'counter digital 24-240v - LC48P-6B-24-240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1194-ND.
COUNTER DIGITAL 240VAC OCT 11PIN - LC4H-R4-AC240V
Order 'counter digital 240vac oct 11pin - LC4H-R4-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1218-ND.
COUNTER DIGITAL 240VAC SCREW - LC4H-R4-AC240VS
Order 'counter digital 240vac screw - LC4H-R4-AC240VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1219-ND.
COUNTER DIGITAL 24VDC OCT 11PIN - LC4H-R4-DC24V
Order 'counter digital 24vdc oct 11pin - LC4H-R4-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1220-ND.
COUNTER DIGITAL 24VDC SCREW TERM - LC4H-R4-DC24VS
Order 'counter digital 24vdc screw term - LC4H-R4-DC24VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1221-ND.
COUNTER DIGITAL 24VDC SCREW TERM - LC4H-T4-DC24VS
Order 'counter digital 24vdc screw term - LC4H-T4-DC24VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LC4H-T4-DC24VS-ND.
COUNTER DIGITAL 24VDC SCREW TERM - LC4HW-R6-DC24VS
Order 'counter digital 24vdc screw term - LC4HW-R6-DC24VS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LC4HW-R6-DC24VS-ND.
RELAY POWER SPST 16A 12VDC PCMNT - JR1AF-DC12V
Order 'relay power spst 16a 12vdc pcmnt - JR1AF-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1110-ND.
RELAY POWER SPST 15A 12VDC PCMNT - JC1AF-DC12V
Order 'relay power spst 15a 12vdc pcmnt - JC1AF-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1126-ND.
RELAY POWER SPDT 15A 12VDC - JA1C-TM-DC12V
Order 'relay power spdt 15a 12vdc - JA1C-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1129-ND.
RELAY POWER SPDT 25A 12VDC - JA1C-TM-DC12V-P
Order 'relay power spdt 25a 12vdc - JA1C-TM-DC12V-P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1135-ND.
RELAY POWER SPST 15A 12VDC - JA1A-TM-DC12V
Order 'relay power spst 15a 12vdc - JA1A-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1139-ND.
RELAY PC MNT SPDT 3A 12VDC 360MW - HA1E-DC12V
Order 'relay pc mnt spdt 3a 12vdc 360mw - HA1E-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1382-ND.
RELAY PWR VERT DPDT 5A 12VDC - NC2D-P-DC12V
Order 'relay pwr vert dpdt 5a 12vdc - NC2D-P-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1397-ND.
Send this link via E-Mail
Help With This Screen