DELAY LINE 4.8NS TD +-50PS 16SOI - GL1L5MS480S-C
| Digi-Key Part Number | GL1L5MS480S-C-ND |
100 |
12.90000 |
Extended Price
1290.00 |
| Manufacturer Part Number | GL1L5MS480S-C | |||
| Description | DELAY LINE 4.8NS TD +-50PS 16SOI | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GL1L5MS480S-C |
| Vendor | Susumu Co Ltd |
| Category | Inductors, Coils, Chokes |
| Package / Case | 16-SOIC |
| Packaging | Bulk |
| Delay Time | 4.8nS |
| Tolerance | ±0.050nS |
| Impedance | 50 Ohm |
| Current | 100mA |
| Mounting Type | Surface Mount |
| Operating Temperature | -25°C ~ 85°C |
| DC Resistance (DCR) | 1.000 Ohm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GL1L5MS480S C GL1L5MS480SC |
GL1L5MS480S-C Specification Sheet
DELAY LINE 4.8NS TD +-50PS 16SOI - GL1L5MS480S-C (GL1L5MS480S-C-ND)
Related parts :DELAY LINE 4.8NS TD +-50PS 16SOI - GL1L5MS480S-C
Order 'delay line 4.8ns td +-50ps 16soi - GL1L5MS480S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5MS480S-C-ND.
DELAY LINE 0.2NS TD +-50PS 16SOI - GL1L5LS020S-C
Order 'delay line 0.2ns td +-50ps 16soi - GL1L5LS020S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5LS020S-C-ND.
DELAY LINE 0.3NS TD +-50PS 16SOI - GL1L5LS030S-C
Order 'delay line 0.3ns td +-50ps 16soi - GL1L5LS030S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5LS030S-C-ND.
DELAY LINE 0.4NS TD +-50PS 16SOI - GL1L5LS040S-C
Order 'delay line 0.4ns td +-50ps 16soi - GL1L5LS040S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5LS040S-C-ND.
DELAY LINE 0.6NS TD +-50PS 16SOI - GL1L5LS060S-C
Order 'delay line 0.6ns td +-50ps 16soi - GL1L5LS060S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5LS060S-C-ND.
DELAY LINE 0.7NS TD +-50PS 16SOI - GL1L5LS070S-C
Order 'delay line 0.7ns td +-50ps 16soi - GL1L5LS070S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5LS070S-C-ND.
DELAY LINE 0.8NS TD +-50PS 16SOI - GL1L5LS080S-C
Order 'delay line 0.8ns td +-50ps 16soi - GL1L5LS080S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5LS080S-C-ND.
DELAY LINE 0.9NS TD +-50PS 16SOI - GL1L5LS090S-C
Order 'delay line 0.9ns td +-50ps 16soi - GL1L5LS090S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5LS090S-C-ND.
DELAY LINE 1.1NS TD +-50PS 16SOI - GL1L5MS110S-C
Order 'delay line 1.1ns td +-50ps 16soi - GL1L5MS110S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5MS110S-C-ND.
DELAY LINE 1.2NS TD +-50PS 16SOI - GL1L5MS120S-C
Order 'delay line 1.2ns td +-50ps 16soi - GL1L5MS120S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5MS120S-C-ND.
DELAY LINE 1.3NS TD +-50PS 16SOI - GL1L5MS130S-C
Order 'delay line 1.3ns td +-50ps 16soi - GL1L5MS130S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5MS130S-C-ND.
DELAY LINE 1.4NS TD +-50PS 16SOI - GL1L5MS140S-C
Order 'delay line 1.4ns td +-50ps 16soi - GL1L5MS140S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5MS140S-C-ND.
DELAY LINE 1.6NS TD +-50PS 16SOI - GL1L5MS160S-C
Order 'delay line 1.6ns td +-50ps 16soi - GL1L5MS160S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5MS160S-C-ND.
DELAY LINE 1.7NS TD +-50PS 16SOI - GL1L5MS170S-C
Order 'delay line 1.7ns td +-50ps 16soi - GL1L5MS170S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5MS170S-C-ND.
DELAY LINE 1.8NS TD +-50PS 16SOI - GL1L5MS180S-C
Order 'delay line 1.8ns td +-50ps 16soi - GL1L5MS180S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number GL1L5MS180S-C-ND.
Send this link via E-Mail
Help With This Screen