DELAY LINE 120PS +-10PS 1210 SMD - CL2LAAT012D-C-T1
| Digi-Key Part Number | 408-1162-1-ND |
1 10 50 |
14.63000 10.38000 9.03000 |
Extended Price
14.63 103.80 451.50 |
| Manufacturer Part Number | CL2LAAT012D-C-T1 | |||
| Description | DELAY LINE 120PS +-10PS 1210 SMD | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CL2LAAT012D-C-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Inductors, Coils, Chokes |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Delay Time | 120pS |
| Tolerance | ±10% |
| Impedance | 100 Ohm |
| Current | 100mA |
| Mounting Type | Surface Mount |
| Operating Temperature | -40°C ~ 85°C |
| DC Resistance (DCR) | 1.000 Ohm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CL2LAAT012D C T1 CL2LAAT012DCT1 408 1162 1 ND 40811621ND 408-1162-1 |
CL2LAAT012D-C-T1 Specification Sheet
DELAY LINE 120PS +-10PS 1210 SMD - CL2LAAT012D-C-T1 (408-1162-1-ND)
Related parts:DELAY LINE 120PS +-10PS 1210 SMD - CL2LAAT012D-C-T1
Order 'delay line 120ps +-10ps 1210 smd - CL2LAAT012D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1162-1-ND.
DELAY LINE 120PS +-10PS 1210 SMD - CL2LAAT012D-C-T1
Order 'delay line 120ps +-10ps 1210 smd - CL2LAAT012D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1162-2-ND.
DELAY LINE 120PS +-10PS 1210 SMD - CL2LAAT012D-C-T1
Order 'delay line 120ps +-10ps 1210 smd - CL2LAAT012D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1162-6-ND.
DELAY LINE 120PS +-10PS 1210 SMD - CL1L5AT012L-T1
Order 'delay line 120ps +-10ps 1210 smd - CL1L5AT012L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1152-1-ND.
DELAY LINE 120PS +-10PS 1210 SMD - CL1L5AT012L-T1
Order 'delay line 120ps +-10ps 1210 smd - CL1L5AT012L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1152-2-ND.
DELAY LINE 120PS +-10PS 1210 SMD - CL1L5AT012L-T1
Order 'delay line 120ps +-10ps 1210 smd - CL1L5AT012L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1152-6-ND.
DELAY LINE 40PS +-10PS 1210 SMD - CL2LAAT004D-C-T1
Order 'delay line 40ps +-10ps 1210 smd - CL2LAAT004D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1158-1-ND.
DELAY LINE 40PS +-10PS 1210 SMD - CL2LAAT004D-C-T1
Order 'delay line 40ps +-10ps 1210 smd - CL2LAAT004D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1158-2-ND.
DELAY LINE 60PS +-10PS 1210 SMD - CL2LAAT006D-C-T1
Order 'delay line 60ps +-10ps 1210 smd - CL2LAAT006D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1159-1-ND.
DELAY LINE 60PS +-10PS 1210 SMD - CL2LAAT006D-C-T1
Order 'delay line 60ps +-10ps 1210 smd - CL2LAAT006D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1159-2-ND.
DELAY LINE 80PS +-10PS 1210 SMD - CL2LAAT008D-C-T1
Order 'delay line 80ps +-10ps 1210 smd - CL2LAAT008D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1160-1-ND.
DELAY LINE 80PS +-10PS 1210 SMD - CL2LAAT008D-C-T1
Order 'delay line 80ps +-10ps 1210 smd - CL2LAAT008D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1160-2-ND.
DELAY LINE 100PS +-10PS 1210 SMD - CL2LAAT010D-C-T1
Order 'delay line 100ps +-10ps 1210 smd - CL2LAAT010D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1161-1-ND.
DELAY LINE 100PS +-10PS 1210 SMD - CL2LAAT010D-C-T1
Order 'delay line 100ps +-10ps 1210 smd - CL2LAAT010D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1161-2-ND.
DELAY LINE 140PS +-10PS 1210 SMD - CL2LAAT014D-C-T1
Order 'delay line 140ps +-10ps 1210 smd - CL2LAAT014D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1163-1-ND.
Send this link via E-Mail
Help With This Screen