Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DELAY LINE 140PS +-10PS 1210 SMD - CL1L5AT014L-T1

Digi-Key Part Number 408-1153-1-ND
Price Break
1
10
50
Unit Price
8.21000
5.83000
5.07000
Extended Price
8.21
58.30
253.50
Manufacturer Part NumberCL1L5AT014L-T1
DescriptionDELAY LINE 140PS +-10PS 1210 SMD
Quantity Available 10
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCL1L5AT014L-T1
VendorSusumu Co Ltd (VA)
CategoryInductors, Coils, Chokes
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Delay Time140pS
Tolerance±10%
Impedance50 Ohm
Current100mA
Mounting TypeSurface Mount
Operating Temperature-40°C ~ 85°C
DC Resistance (DCR)3.000 Ohm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CL1L5AT014L T1
CL1L5AT014LT1
408 1153 1 ND
40811531ND
408-1153-1

CL1L5AT014L-T1 Specification Sheet

Image of DELAY LINE 140PS +-10PS 1210 SMD - CL1L5AT014L-T1

DELAY LINE 140PS +-10PS 1210 SMD - CL1L5AT014L-T1 (408-1153-1-ND)

Related parts:
DELAY LINE 140PS +-10PS 1210 SMD - CL1L5AT014L-T1
 Order 'delay line 140ps +-10ps 1210 smd - CL1L5AT014L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1153-1-ND.
DELAY LINE 140PS +-10PS 1210 SMD - CL1L5AT014L-T1
 Order 'delay line 140ps +-10ps 1210 smd - CL1L5AT014L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1153-2-ND.
DELAY LINE 140PS +-10PS 1210 SMD - CL1L5AT014L-T1
 Order 'delay line 140ps +-10ps 1210 smd - CL1L5AT014L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1153-6-ND.
DELAY LINE 140PS +-10PS 1210 SMD - CL2LAAT014D-C-T1
 Order 'delay line 140ps +-10ps 1210 smd - CL2LAAT014D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1163-1-ND.
DELAY LINE 140PS +-10PS 1210 SMD - CL2LAAT014D-C-T1
 Order 'delay line 140ps +-10ps 1210 smd - CL2LAAT014D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1163-2-ND.
DELAY LINE 140PS +-10PS 1210 SMD - CL2LAAT014D-C-T1
 Order 'delay line 140ps +-10ps 1210 smd - CL2LAAT014D-C-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1163-6-ND.
DELAY LINE 40PS +-10PS 1210 SMD - CL1L5AT004L-T1
 Order 'delay line 40ps +-10ps 1210 smd - CL1L5AT004L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1148-1-ND.
DELAY LINE 40PS +-10PS 1210 SMD - CL1L5AT004L-T1
 Order 'delay line 40ps +-10ps 1210 smd - CL1L5AT004L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1148-2-ND.
DELAY LINE 60PS +-10PS 1210 SMD - CL1L5AT006L-T1
 Order 'delay line 60ps +-10ps 1210 smd - CL1L5AT006L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1149-1-ND.
DELAY LINE 60PS +-10PS 1210 SMD - CL1L5AT006L-T1
 Order 'delay line 60ps +-10ps 1210 smd - CL1L5AT006L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1149-2-ND.
DELAY LINE 80PS +-10PS 1210 SMD - CL1L5AT008L-T1
 Order 'delay line 80ps +-10ps 1210 smd - CL1L5AT008L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1150-1-ND.
DELAY LINE 80PS +-10PS 1210 SMD - CL1L5AT008L-T1
 Order 'delay line 80ps +-10ps 1210 smd - CL1L5AT008L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1150-2-ND.
DELAY LINE 100PS +-10PS 1210 SMD - CL1L5AT010L-T1
 Order 'delay line 100ps +-10ps 1210 smd - CL1L5AT010L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1151-1-ND.
DELAY LINE 100PS +-10PS 1210 SMD - CL1L5AT010L-T1
 Order 'delay line 100ps +-10ps 1210 smd - CL1L5AT010L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1151-2-ND.
DELAY LINE 120PS +-10PS 1210 SMD - CL1L5AT012L-T1
 Order 'delay line 120ps +-10ps 1210 smd - CL1L5AT012L-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1152-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DELAY LINE 120PS +-10PS 1210 SMD - CL2LAAT012D-C-T1 Next: DELAY LINE 140PS +-10PS 1210 SMD - CL1L5AT014L-T1