DELAY LINE 1.5NS +-50PS 16SOIC - GL2L5MS150D-C - Inductors, Coils, Chokes
| Digi-Key Part Number | 408-1141-ND |
1 10 50 100 |
35.33000 25.07000 21.79000 18.95990 |
Extended Price
35.33 250.70 1089.50 1895.99 |
| Manufacturer Part Number | GL2L5MS150D-C | |||
| Description | DELAY LINE 1.5NS +-50PS 16SOIC | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GL2L5MS150D-C |
| Vendor | Susumu Co Ltd |
| Category | Inductors, Coils, Chokes |
| Package / Case | 16-SOIC |
| Packaging | Bulk |
| Delay Time | 1.5nS |
| Tolerance | ±0.050nS |
| Impedance | 50 Ohm |
| Current | 100mA |
| Mounting Type | Surface Mount |
| Operating Temperature | -25°C ~ 85°C |
| DC Resistance (DCR) | 1.000 Ohm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GL2L5MS150D C GL2L5MS150DC 408 1141 ND 4081141ND 408-1141 |
GL2L5MS150D-C Specification Sheet
DELAY LINE 1.5NS +-50PS 16SOIC - GL2L5MS150D-C (408-1141-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :DELAY LINE 1.5NS +-50PS 16SOIC - GL2L5MS150D-C
Order 'delay line 1.5ns +-50ps 16soic - GL2L5MS150D-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1141-ND.
DELAY LINE 0.2NS TD +-50PS 3SIP - DS1L5DJ020S-C
Order 'delay line 0.2ns td +-50ps 3sip - DS1L5DJ020S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ020S-C-ND.
DELAY LINE 0.3NS TD +-50PS 3SIP - DS1L5DJ030S-C
Order 'delay line 0.3ns td +-50ps 3sip - DS1L5DJ030S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ030S-C-ND.
DELAY LINE 0.4NS TD +-50PS 3SIP - DS1L5DJ040S-C
Order 'delay line 0.4ns td +-50ps 3sip - DS1L5DJ040S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ040S-C-ND.
DELAY LINE 0.6NS TD +-50PS 3SIP - DS1L5DJ060S-C
Order 'delay line 0.6ns td +-50ps 3sip - DS1L5DJ060S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ060S-C-ND.
DELAY LINE 0.7NS TD +-50PS 3SIP - DS1L5DJ070S-C
Order 'delay line 0.7ns td +-50ps 3sip - DS1L5DJ070S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ070S-C-ND.
DELAY LINE 0.8NS TD +-50PS 3SIP - DS1L5DJ080S-C
Order 'delay line 0.8ns td +-50ps 3sip - DS1L5DJ080S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ080S-C-ND.
DELAY LINE 0.9NS TD +-50PS 3SIP - DS1L5DJ090K-C
Order 'delay line 0.9ns td +-50ps 3sip - DS1L5DJ090K-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ090K-C-ND.
DELAY LINE 0.9NS TD +-50PS 3SIP - DS1L5DJ090S-C
Order 'delay line 0.9ns td +-50ps 3sip - DS1L5DJ090S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ090S-C-ND.
DELAY LINE 1.1NS TD +-50PS 3SIP - DS1L5DJ110K-C
Order 'delay line 1.1ns td +-50ps 3sip - DS1L5DJ110K-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ110K-C-ND.
DELAY LINE 1.1NS TD +-50PS 3SIP - DS1L5DJ110S-C
Order 'delay line 1.1ns td +-50ps 3sip - DS1L5DJ110S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ110S-C-ND.
DELAY LINE 1.2NS TD +-50PS 3SIP - DS1L5DJ120K-C
Order 'delay line 1.2ns td +-50ps 3sip - DS1L5DJ120K-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ120K-C-ND.
DELAY LINE 1.2NS TD +-50PS 3SIP - DS1L5DJ120S-C
Order 'delay line 1.2ns td +-50ps 3sip - DS1L5DJ120S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ120S-C-ND.
DELAY LINE 1.3NS TD +-50PS 3SIP - DS1L5DJ130S-C
Order 'delay line 1.3ns td +-50ps 3sip - DS1L5DJ130S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ130S-C-ND.
DELAY LINE 1.4NS TD +-50PS 3SIP - DS1L5DJ140S-C
Order 'delay line 1.4ns td +-50ps 3sip - DS1L5DJ140S-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number DS1L5DJ140S-C-ND.
Send this link via E-Mail
Help With This Screen