Keywords:





Steward Common Mode Chokes for EMI Filter Kit 164 pcs - 4 ea of 41 values CM K-103

KIT COMMON MODE SMD & THRU-HOLE - CM K-103 - Kits

Digi-Key Part Number 240-2228-ND
Price Break
1
Unit Price
45.00000
Extended Price
45.00
Manufacturer Part NumberCM K-103
DescriptionKIT COMMON MODE SMD & THRU-HOLE
Quantity Available 8
All prices are in USD

Purchase Steward Common Mode Chokes for EMI Filter Kit 164 pcs - 4 ea of 41 values CM K-103
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Steward Common Mode Chokes for EMI Filter Kit 164 pcs - 4 ea of 41 values CM K-103
Technical/Catalog InformationCM K-103
VendorSteward
CategoryKits
Kit TypeCommon Mode Chokes for EMI
Package / Case-
Values164 pcs - 4 ea of 41 values
PackagingPlastic Box with Bin Guide
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CM K 103
CM K103
240 2228 ND
2402228ND
240-2228


Image of KIT COMMON MODE SMD & THRU-HOLE - CM K-103

KIT COMMON MODE SMD & THRU-HOLE - CM K-103 (240-2228-ND) - Kits

Related parts Steward Common Mode Chokes for EMI Filter Kit 164 pcs - 4 ea of 41 values CM K-103
Steward Common Mode Chokes for EMI Filter Kit 164 pcs - 4 ea of 41 values CM K-103
 Order 'kit common mode smd & thru-hole - CM K-103' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2228-ND.
Steward Common Mode Chokes for EMI Filter Kit 80 pcs - 20 ea of 4 values K-104 EMI CM USB
 Order 'kit common mode usb - K-104 EMI CM USB' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2581-ND.
Steward Common Mode Chokes for EMI Filter Kit 60 pcs - 10 ea of 6 values K-105 EMI CM LF
 Order 'kit common mode low freq - K-105 EMI CM LF' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2582-ND.
10A Common Mode Choke For Emi Filter 170 Ohm Common Mode - 2 Line Array Steward CM2545X171B-00
 Order 'choke common mode 170 ohms pcb - CM2545X171B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1105-ND.
10A Common Mode Choke For Emi Filter 130 Ohm Common Mode - 4 Line Array Steward CM4545Z131B-00
 Order 'choke common mode 130 ohms pcb - CM4545Z131B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1107-ND.
- Common Mode Choke For Emi Filter 120 Ohm Common Mode - 4 Line Array Steward (VA) CM2718R121R-00
 Order 'choke common mode 120 ohm smd - CM2718R121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1112-1-ND.
- Common Mode Choke For Emi Filter 120 Ohm Common Mode - 4 Line Array Steward CM2718R121R-00
 Order 'choke common mode 120 ohm smd - CM2718R121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1112-2-ND.
- Common Mode Choke For Emi Filter 200 Ohm Common Mode - 4 Line Array Steward (VA) CM2718R201R-00
 Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1113-1-ND.
- Common Mode Choke For Emi Filter 200 Ohm Common Mode - 4 Line Array Steward CM2718R201R-00
 Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1113-2-ND.
- Common Mode Choke For Emi Filter 120 Ohm Common Mode - 6 Line Array Steward (VA) CM3818R121R-00
 Order 'choke common mode 120 ohm smd - CM3818R121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1114-1-ND.
- Common Mode Choke For Emi Filter 120 Ohm Common Mode - 6 Line Array Steward CM3818R121R-00
 Order 'choke common mode 120 ohm smd - CM3818R121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1114-2-ND.
- Common Mode Choke For Emi Filter 200 Ohm Common Mode - 6 Line Array Steward (VA) CM3818R201R-00
 Order 'choke common mode 200 ohm smd - CM3818R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1115-1-ND.
- Common Mode Choke For Emi Filter 200 Ohm Common Mode - 6 Line Array Steward CM3818R201R-00
 Order 'choke common mode 200 ohm smd - CM3818R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1115-2-ND.
5A Common Mode Choke For Emi Filter 60 Ohm Common Mode - 2 Line Array Steward (VA) CM1812R600R-00
 Order 'choke common mode 60 ohms smd - CM1812R600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2356-1-ND.
5A Common Mode Choke For Emi Filter 60 Ohm Common Mode - 2 Line Array Steward CM1812R600R-00
 Order 'choke common mode 60 ohms smd - CM1812R600R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2356-2-ND.

Options for Steward Common Mode Chokes for EMI Filter Kit 164 pcs - 4 ea of 41 values CM K-103
Send this link via E-Mail
Help With This Screen

KIT COMMON MODE SMD & THRU-HOLE - CM K-103
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KIT COMMON MODE LOW FREQ - K-105 EMI CM LF Next: KIT COMMON MODE USB - K-104 EMI CM USB
KIT COMMON MODE SMD & THRU-HOLE - CM K-103