CAP CER 1500PF 10% 10V X5R 0201 - 0201ZD152KAT2A - Capacitors
1500pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 10V 0201ZD152KAT2A
| Digi-Key Part Number | 478-1041-1-ND |
10 100 500 1000 |
.60500 .35750 .20626 .14300 |
Extended Price
6.05 35.75 103.13 143.00 |
| Manufacturer Part Number | 0201ZD152KAT2A | |||
| Description | CAP CER 1500PF 10% 10V X5R 0201 | |||
| Quantity Available | 23870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0201ZD152KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0201ZD152KAT2A 0201ZD152KAT2A 478 1041 1 ND 47810411ND 478-1041-1 |
0201ZD152KAT2A Specification Sheet
CAP CER 1500PF 10% 10V X5R 0201 - 0201ZD152KAT2A (478-1041-1-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 10V 0201ZD152KAT2ACAP CER 1500PF 10% 10V X5R 0201 - 0201ZD152KAT2A
Order 'cap cer 1500pf 10% 10v x5r 0201 - 0201ZD152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1041-1-ND.
CAP CER 1500PF 10% 10V X5R 0201 - 0201ZD152KAT2A
Order 'cap cer 1500pf 10% 10v x5r 0201 - 0201ZD152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1041-2-ND.
CAP CER 1500PF 10% 10V X5R 0201 - 0201ZD152KAT2A
Order 'cap cer 1500pf 10% 10v x5r 0201 - 0201ZD152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1041-6-ND.
CAP CER 1200PF 10% 10V X5R 0201 - 0201ZD122KAT2A
Order 'cap cer 1200pf 10% 10v x5r 0201 - 0201ZD122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1040-1-ND.
CAP CER 1200PF 10% 10V X5R 0201 - 0201ZD122KAT2A
Order 'cap cer 1200pf 10% 10v x5r 0201 - 0201ZD122KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1040-2-ND.
CAP CER 1200PF 10% 10V X5R 0201 - 0201ZD122KAT2A
Order 'cap cer 1200pf 10% 10v x5r 0201 - 0201ZD122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1040-6-ND.
CAP CER 1800PF 10% 10V X5R 0201 - 0201ZD182KAT2A
Order 'cap cer 1800pf 10% 10v x5r 0201 - 0201ZD182KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1042-1-ND.
CAP CER 1800PF 10% 10V X5R 0201 - 0201ZD182KAT2A
Order 'cap cer 1800pf 10% 10v x5r 0201 - 0201ZD182KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1042-2-ND.
CAP CER 1800PF 10% 10V X5R 0201 - 0201ZD182KAT2A
Order 'cap cer 1800pf 10% 10v x5r 0201 - 0201ZD182KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1042-6-ND.
CAP CER 2200PF 10% 10V X5R 0201 - 0201ZD222KAT2A
Order 'cap cer 2200pf 10% 10v x5r 0201 - 0201ZD222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1043-1-ND.
CAP CER 2200PF 10% 10V X5R 0201 - 0201ZD222KAT2A
Order 'cap cer 2200pf 10% 10v x5r 0201 - 0201ZD222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1043-2-ND.
CAP CER 2200PF 10% 10V X5R 0201 - 0201ZD222KAT2A
Order 'cap cer 2200pf 10% 10v x5r 0201 - 0201ZD222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1043-6-ND.
CAP CER 2700PF 10% 10V X5R 0201 - 0201ZD272KAT2A
Order 'cap cer 2700pf 10% 10v x5r 0201 - 0201ZD272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1044-1-ND.
CAP CER 2700PF 10% 10V X5R 0201 - 0201ZD272KAT2A
Order 'cap cer 2700pf 10% 10v x5r 0201 - 0201ZD272KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1044-2-ND.
CAP CER 2700PF 10% 10V X5R 0201 - 0201ZD272KAT2A
Order 'cap cer 2700pf 10% 10v x5r 0201 - 0201ZD272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1044-6-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 10V 0201ZD152KAT2A
Send this link via E-Mail
Help With This Screen
