Saw Filter Filter Bandpass 959.5MHz Center EPCOS Inc B39961B4649Z610
DUPLEXER RF 959.5MHZ SMD - B39961B4649Z610 - Filters
| Digi-Key Part Number | B39961B4649Z610-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39961B4649Z610 | |||
| Description | DUPLEXER RF 959.5MHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39961B4649Z610 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 0.150" L x 0.150" W x 0.059" H (3.80mm x 3.80mm x 1.50mm) |
| Applications | Cell Phone |
| Frequency | 959.5MHz Center |
| Insertion Loss | 2.8dB |
| Bandwidth | - |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39961B4649Z610 B39961B4649Z610 |
B39961B4649Z610 Specification Sheet
DUPLEXER RF 959.5MHZ SMD - B39961B4649Z610 (B39961B4649Z610-ND) - Filters
Related parts Saw Filter Filter Bandpass 959.5MHz Center EPCOS Inc B39961B4649Z610Saw Filter Filter Bandpass 959.5MHz Center EPCOS Inc B39961B4649Z610
Order 'duplexer rf 959.5mhz smd - B39961B4649Z610' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39961B4649Z610-ND.
Saw Filter Filter Bandpass 959.5MHz Center EPCOS Inc B39961B4005Z810
Order 'duplexer rf 959.5&914.5mhz smd - B39961B4005Z810' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39961B4005Z810-ND.
Saw Filter Filter Bandpass 959.5MHz Center EPCOS Inc B39961B4006Z810
Order 'duplexer rf 959.5&914.5mhz smd - B39961B4006Z810' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39961B4006Z810-ND.
EPCOS Inc (VA) 2.4GHz Rf Transceiver 18-SMD Module Wireless Device B30810D6101Q819
Order 'module wlan 802.11b/g - B30810D6101Q819' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3922-1-ND.
EPCOS Inc 2.4GHz Rf Transceiver 18-SMD Module Wireless Device B30810D6101Q819
Order 'module wlan 802.11b/g - B30810D6101Q819' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3922-2-ND.
EPCOS Inc (VA) 2.4GHz Rf Transceiver 18-SMD Module Wireless Device B30810D6101Q819
Order 'module wlan 802.11b/g - B30810D6101Q819' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3922-6-ND.
Triquint Semiconductor Inc 824MHz ~ 849MHz Rf Misc Ic And Module TQM613017
Order 'module pa/duplexer fem 22-smd - TQM613017' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TQM613017-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39122B4049U410
Order 'filter saw 1.24ghz lowloss smd - B39122B4049U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39122B4049U410-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39122B4057U510
Order 'filter saw 1.22ghz lowloss smd - B39122B4057U510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39122B4057U510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39131B3647Z710
Order 'filter saw 125mhz lowloss smd - B39131B3647Z710' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39131B3647Z710-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39141B3606Z510
Order 'filter saw 140mhz lowloss smd - B39141B3606Z510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39141B3606Z510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39141B3607Z510
Order 'filter saw 140mhz lowloss smd - B39141B3607Z510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39141B3607Z510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39141B3608Z510
Order 'filter saw 140mhz lowloss smd - B39141B3608Z510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39141B3608Z510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39162B4058U510
Order 'filter saw 1.575ghz lowloss smd - B39162B4058U510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39162B4058U510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39172B3832U410
Order 'filter saw 1.7478ghz lowloss smd - B39172B3832U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39172B3832U410-ND.
Options for Saw Filter Filter Bandpass 959.5MHz Center EPCOS Inc B39961B4649Z610
Send this link via E-Mail
Help With This Screen
