Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6965D100
FILTER BANDPASS 44.0MHZ 5SIP - B39440X6965D100
| Digi-Key Part Number | B39440X6965D100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39440X6965D100 | |||
| Description | FILTER BANDPASS 44.0MHZ 5SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39440X6965D100 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-SIP |
| Applications | Digital Cable Filter |
| Frequency | 44MHz Center |
| Insertion Loss | 14.7dB |
| Bandwidth | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39440X6965D100 B39440X6965D100 |
FILTER BANDPASS 44.0MHZ 5SIP - B39440X6965D100 (B39440X6965D100-ND)
Related parts Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6965D100Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6965D100
Order 'filter bandpass 44.0mhz 5sip - B39440X6965D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39440X6965D100-ND.
Saw Filter Filter Bandpass 43.75MHz Center EPCOS Inc B39438X6964D100
Order 'filter bandpass 43.75mhz 5sip - B39438X6964D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39438X6964D100-ND.
Saw Filter Filter Bandpass 440MHz Center EPCOS Inc B39441B4841U310
Order 'filter saw 440mhz lowloss smd - B39441B4841U310' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39441B4841U310-ND.
Saw Filter Filter Bandpass 36.125MHz Center EPCOS Inc B39361X6874D100
Order 'filter bandpass 36.125mhz 5sip - B39361X6874D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39361X6874D100-ND.
Saw Filter Filter Bandpass 36.125MHz Center EPCOS Inc B39361X6966D100
Order 'filter bandpass 36.125mhz 5sip - B39361X6966D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39361X6966D100-ND.
Saw Filter Filter Bandpass 36.17MHz Center EPCOS Inc B39362X7251D100
Order 'filter bandpass 36.17mhz 5sip - B39362X7251D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39362X7251D100-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6965N201
Order 'filter bandpass 44mhz 5-sip - B39440X6965N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1691-5-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6941N201
Order 'filter bandpass 44mhz 5-sip - B39440X6941N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1690-5-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1692-1-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1692-2-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1692-6-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1693-1-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1693-2-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1693-6-ND.
Saw Filter Filter Bandpass 38MHz Center EPCOS Inc B39380K2973M100
Order 'filter if 38.0mhz 5sip - B39380K2973M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K2973M100-ND.
Options for Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6965D100
Send this link via E-Mail
Help With This Screen
