Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389K9653D100
FILTER IF 38.9MHZ AUDIO 5SIP - B39389K9653D100 - Filters
| Digi-Key Part Number | B39389K9653D100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39389K9653D100 | |||
| Description | FILTER IF 38.9MHZ AUDIO 5SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39389K9653D100 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-SIP |
| Applications | TV |
| Frequency | 38.9MHz Center |
| Insertion Loss | 16.2dB |
| Bandwidth | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39389K9653D100 B39389K9653D100 |
FILTER IF 38.9MHZ AUDIO 5SIP - B39389K9653D100 (B39389K9653D100-ND) - Filters
Related parts Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389K9653D100Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389K9653D100
Order 'filter if 38.9mhz audio 5sip - B39389K9653D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K9653D100-ND.
Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389K9663D100
Order 'filter if 38.9mhz audio 5sip - B39389K9663D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K9663D100-ND.
Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39389K9356M100
Order 'filter if 38.9mhz audio 5sip - B39389K9356M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K9356M100-ND.
Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39380K9351M100
Order 'filter if 38.0mhz audio 5sip - B39380K9351M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K9351M100-ND.
Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39380K9352M100
Order 'filter if 38.0mhz audio 5sip - B39380K9352M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K9352M100-ND.
Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39389G3962M100
Order 'filter if 38.9mhz video 5sip - B39389G3962M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G3962M100-ND.
Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39588N9260M100
Order 'filter if 58.75mhz audio 5sip - B39588N9260M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39588N9260M100-ND.
Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389G1965M100
Order 'filter if 38.9mhz 5sip - B39389G1965M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G1965M100-ND.
Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389K3959D100
Order 'filter if 38.9mhz 5sip - B39389K3959D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K3959D100-ND.
Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389G3355K100
Order 'filter if 38.9mhz 10dip - B39389G3355K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G3355K100-ND.
Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389J3353K100
Order 'filter if 38.9mhz 10dip - B39389J3353K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389J3353K100-ND.
Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389K3350K100
Order 'filter if 38.9mhz 10dip - B39389K3350K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K3350K100-ND.
Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389K6259K100
Order 'filter if 38.9mhz 10dip - B39389K6259K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K6259K100-ND.
Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39389G1962M100
Order 'filter if 38.9mhz 5sip - B39389G1962M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G1962M100-ND.
Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39389G1963M100
Order 'filter if 38.9mhz 5sip - B39389G1963M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G1963M100-ND.
Options for Saw Filter Filter Bandpass 38.9MHz Center EPCOS Inc B39389K9653D100
Send this link via E-Mail
Help With This Screen
