FILTER IF 38.9MHZ 5SIP - B39389G1965M100 - Filters
| Digi-Key Part Number | B39389G1965M100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39389G1965M100 | |||
| Description | FILTER IF 38.9MHZ 5SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39389G1965M100 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-SIP |
| Applications | TV |
| Frequency | 38.9MHz Center |
| Insertion Loss | 15.1dB |
| Bandwidth | - |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39389G1965M100 B39389G1965M100 |
B39389G1965M100 Specification Sheet
FILTER IF 38.9MHZ 5SIP - B39389G1965M100 (B39389G1965M100-ND) - Filters
Related parts Filters :FILTER IF 38.9MHZ 5SIP - B39389G1965M100
Order 'filter if 38.9mhz 5sip - B39389G1965M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G1965M100-ND.
FILTER IF 38.9MHZ 5SIP - B39389K3959D100
Order 'filter if 38.9mhz 5sip - B39389K3959D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K3959D100-ND.
FILTER IF 38.9MHZ 5SIP - B39389G1962M100
Order 'filter if 38.9mhz 5sip - B39389G1962M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G1962M100-ND.
FILTER IF 38.9MHZ 5SIP - B39389G1963M100
Order 'filter if 38.9mhz 5sip - B39389G1963M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G1963M100-ND.
FILTER IF 38.9MHZ 5SIP - B39389G1975M100
Order 'filter if 38.9mhz 5sip - B39389G1975M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G1975M100-ND.
FILTER IF 38.9MHZ 5SIP - B39389G1986M100
Order 'filter if 38.9mhz 5sip - B39389G1986M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G1986M100-ND.
FILTER IF 38.9MHZ 5SIP - B39389J1956M100
Order 'filter if 38.9mhz 5sip - B39389J1956M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389J1956M100-ND.
FILTER IF 38.9MHZ 5SIP - B39389J1981M100
Order 'filter if 38.9mhz 5sip - B39389J1981M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389J1981M100-ND.
FILTER IF 38.9MHZ 5SIP - B39389K2966M100
Order 'filter if 38.9mhz 5sip - B39389K2966M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K2966M100-ND.
FILTER IF 38.9MHZ 5SIP - B39389K2971M100
Order 'filter if 38.9mhz 5sip - B39389K2971M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K2971M100-ND.
FILTER IF 38.9MHZ AUDIO 5SIP - B39389K9653D100
Order 'filter if 38.9mhz audio 5sip - B39389K9653D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K9653D100-ND.
FILTER IF 38.9MHZ AUDIO 5SIP - B39389K9663D100
Order 'filter if 38.9mhz audio 5sip - B39389K9663D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K9663D100-ND.
FILTER SAW IF 38.9MHZ 5SIP VIDEO - B39389G3963M100
Order 'filter saw if 38.9mhz 5sip video - B39389G3963M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1950-5-ND.
FILTER IF 38.9MHZ 10DIP - B39389G3355K100
Order 'filter if 38.9mhz 10dip - B39389G3355K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G3355K100-ND.
FILTER IF 38.9MHZ VIDEO 5SIP - B39389G3962M100
Order 'filter if 38.9mhz video 5sip - B39389G3962M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G3962M100-ND.
Send this link via E-Mail
Help With This Screen
