FILTER IF 38.0MHZ 10DIP - B39380K6265K100 - Filters
| Digi-Key Part Number | B39380K6265K100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39380K6265K100 | |||
| Description | FILTER IF 38.0MHZ 10DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39380K6265K100 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 10-DIP (500 mil) |
| Applications | TV |
| Frequency | 38MHz Center |
| Insertion Loss | 15.9dB |
| Bandwidth | - |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39380K6265K100 B39380K6265K100 |
B39380K6265K100 Specification Sheet
FILTER IF 38.0MHZ 10DIP - B39380K6265K100 (B39380K6265K100-ND) - Filters
Related parts Filters :FILTER IF 38.0MHZ 10DIP - B39380K6265K100
Order 'filter if 38.0mhz 10dip - B39380K6265K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K6265K100-ND.
FILTER IF 38.0MHZ 10DIP - B39380K6264K100
Order 'filter if 38.0mhz 10dip - B39380K6264K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K6264K100-ND.
FILTER SAW 380MHZ LOWLOSS SMD - B39381B3825Z910
Order 'filter saw 380mhz lowloss smd - B39381B3825Z910' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39381B3825Z910-ND.
FILTER IF 38.0MHZ 5SIP - B39380K2959M100
Order 'filter if 38.0mhz 5sip - B39380K2959M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K2959M100-ND.
FILTER IF 38.0MHZ 5SIP - B39380K2973M100
Order 'filter if 38.0mhz 5sip - B39380K2973M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K2973M100-ND.
FILTER IF 38.0MHZ AUDIO 5SIP - B39380K9351M100
Order 'filter if 38.0mhz audio 5sip - B39380K9351M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K9351M100-ND.
FILTER IF 38.0MHZ AUDIO 5SIP - B39380K9352M100
Order 'filter if 38.0mhz audio 5sip - B39380K9352M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K9352M100-ND.
FILTER IF 38.9MHZ 10DIP - B39389G3355K100
Order 'filter if 38.9mhz 10dip - B39389G3355K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389G3355K100-ND.
FILTER IF 38.9MHZ 10DIP - B39389J3353K100
Order 'filter if 38.9mhz 10dip - B39389J3353K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389J3353K100-ND.
FILTER IF 38.9MHZ 10DIP - B39389K3350K100
Order 'filter if 38.9mhz 10dip - B39389K3350K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K3350K100-ND.
FILTER IF 38.9MHZ 10DIP - B39389K6259K100
Order 'filter if 38.9mhz 10dip - B39389K6259K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39389K6259K100-ND.
FILTER BANDPASS 44MHZ 5-SIP - B39440X6965N201
Order 'filter bandpass 44mhz 5-sip - B39440X6965N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1691-5-ND.
FILTER SAW IF 38.0MHZ AUDIO - B39380K7251M100
Order 'filter saw if 38.0mhz audio - B39380K7251M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1949-5-ND.
FILTER BANDPASS 43.75MHZ 5SIP - B39438X6964D100
Order 'filter bandpass 43.75mhz 5sip - B39438X6964D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39438X6964D100-ND.
FILTER BANDPASS 44.0MHZ 5SIP - B39440X6965D100
Order 'filter bandpass 44.0mhz 5sip - B39440X6965D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39440X6965D100-ND.
Send this link via E-Mail
Help With This Screen
