FILTER BANDPASS 36.17MHZ 5SIP - B39362X7251D100 - Filters
| Digi-Key Part Number | B39362X7251D100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39362X7251D100 | |||
| Description | FILTER BANDPASS 36.17MHZ 5SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39362X7251D100 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-SIP |
| Applications | TV |
| Frequency | 36.17MHz Center |
| Insertion Loss | 21dB |
| Bandwidth | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39362X7251D100 B39362X7251D100 |
FILTER BANDPASS 36.17MHZ 5SIP - B39362X7251D100 (B39362X7251D100-ND) - Filters
Related parts Filters :FILTER BANDPASS 36.17MHZ 5SIP - B39362X7251D100
Order 'filter bandpass 36.17mhz 5sip - B39362X7251D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39362X7251D100-ND.
FILTER BANDPASS 43.75MHZ 5SIP - B39438X6964D100
Order 'filter bandpass 43.75mhz 5sip - B39438X6964D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39438X6964D100-ND.
FILTER BANDPASS 44.0MHZ 5SIP - B39440X6965D100
Order 'filter bandpass 44.0mhz 5sip - B39440X6965D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39440X6965D100-ND.
FILTER BANDPASS 36.125MHZ 5SIP - B39361X6874D100
Order 'filter bandpass 36.125mhz 5sip - B39361X6874D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39361X6874D100-ND.
FILTER BANDPASS 36.125MHZ 5SIP - B39361X6966D100
Order 'filter bandpass 36.125mhz 5sip - B39361X6966D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39361X6966D100-ND.
FILTER SAW BANDPASS 36.17MHZ - B39362X6967M100
Order 'filter saw bandpass 36.17mhz - B39362X6967M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1948-5-ND.
FILTER BANDPASS 44MHZ 5-SIP - B39440X6965N201
Order 'filter bandpass 44mhz 5-sip - B39440X6965N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1691-5-ND.
FILTER BANDPASS 44MHZ 5-SIP - B39440X6941N201
Order 'filter bandpass 44mhz 5-sip - B39440X6941N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1690-5-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1692-1-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1692-2-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1692-6-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1693-1-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1693-2-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1693-6-ND.
FILTER IF 38.0MHZ 5SIP - B39380K2973M100
Order 'filter if 38.0mhz 5sip - B39380K2973M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39380K2973M100-ND.
Send this link via E-Mail
Help With This Screen
