FILTER SAW 2.44175GHZ LOWLOSS SM - B39242B7809A510 - Filters
Saw Filter Filter Bandpass 2.442GHz Center EPCOS Inc B39242B7809A510
| Digi-Key Part Number | B39242B7809A510-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39242B7809A510 | |||
| Description | FILTER SAW 2.44175GHZ LOWLOSS SM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39242B7809A510 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 0.079" L x 0.079" W x 0.031" H (2.00mm x 2.00mm x 0.80mm) |
| Applications | BlueTooth |
| Frequency | 2.442GHz Center |
| Insertion Loss | 2.6dB |
| Bandwidth | 83.5MHz |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39242B7809A510 B39242B7809A510 |
B39242B7809A510 Specification Sheet
FILTER SAW 2.44175GHZ LOWLOSS SM - B39242B7809A510 (B39242B7809A510-ND) - Filters
Related parts Saw Filter Filter Bandpass 2.442GHz Center EPCOS Inc B39242B7809A510FILTER SAW 2.44175GHZ LOWLOSS SM - B39242B7809A510
Order 'filter saw 2.44175ghz lowloss sm - B39242B7809A510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39242B7809A510-ND.
FILTER SAW 1842.5MHZ LOWLOSS SMD - B39182B7844K410
Order 'filter saw 1842.5mhz lowloss smd - B39182B7844K410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1876-1-ND.
FILTER SAW 1842.5MHZ LOWLOSS SMD - B39182B7844K410
Order 'filter saw 1842.5mhz lowloss smd - B39182B7844K410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1876-6-ND.
FILTER SAW 150MHZ LOWLOSS SMD - B39151B3831U210
Order 'filter saw 150mhz lowloss smd - B39151B3831U210' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39151B3831U210-ND.
FILTER SAW 1.57542GHZ LOWLOSS SM - B39162B7829C710
Order 'filter saw 1.57542ghz lowloss sm - B39162B7829C710' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39162B7829C710-ND.
FILTER SAW 170.2MHZ LOWLOSS SMD - B39171B3804U210
Order 'filter saw 170.2mhz lowloss smd - B39171B3804U210' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39171B3804U210-ND.
FILTER SAW 183.6MHZ LOWLOSS SMD - B39181B4864Z710
Order 'filter saw 183.6mhz lowloss smd - B39181B4864Z710' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39181B4864Z710-ND.
FILTER SAW 1.8425GHZ LOWLOSS SMD - B39182B4133U510
Order 'filter saw 1.8425ghz lowloss smd - B39182B4133U510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B4133U510-ND.
FILTER SAW 1.8425GHZ LOWLOSS SMD - B39182B4152U510
Order 'filter saw 1.8425ghz lowloss smd - B39182B4152U510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B4152U510-ND.
FILTER SAW 1.8425GHZ LOWLOSS SMD - B39182B7714C610
Order 'filter saw 1.8425ghz lowloss smd - B39182B7714C610' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B7714C610-ND.
FILTER SAW 1.8425GHZ LOWLOSS SMD - B39182B7716B610
Order 'filter saw 1.8425ghz lowloss smd - B39182B7716B610' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B7716B610-ND.
FILTER SAW 1.8425GHZ LOWLOSS SMD - B39182B7744C810
Order 'filter saw 1.8425ghz lowloss smd - B39182B7744C810' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B7744C810-ND.
FILTER SAW 1.8425GHZ LOWLOSS SMD - B39182B7749C910
Order 'filter saw 1.8425ghz lowloss smd - B39182B7749C910' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B7749C910-ND.
FILTER SAW 1.8425GHZ LOWLOSS SMD - B39182B7805A510
Order 'filter saw 1.8425ghz lowloss smd - B39182B7805A510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B7805A510-ND.
FILTER SAW 1.765GHZ LOWLOSS SMD - B39182B7806A510
Order 'filter saw 1.765ghz lowloss smd - B39182B7806A510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B7806A510-ND.
Options for Saw Filter Filter Bandpass 2.442GHz Center EPCOS Inc B39242B7809A510
Send this link via E-Mail
Help With This Screen
