Saw Filter Filter Bandpass 248.6MHz Center EPCOS Inc B39241B3655U210
FILTER SAW 248.6MHZ LOWLOSS SMD - B39241B3655U210 - Filters
| Digi-Key Part Number | B39241B3655U210-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39241B3655U210 | |||
| Description | FILTER SAW 248.6MHZ LOWLOSS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39241B3655U210 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 0.748" L x 0.256" W x 0.063" H (19.00mm x 6.50mm x 1.60mm) |
| Applications | DCS |
| Frequency | 248.6MHz Center |
| Insertion Loss | 8.3dB |
| Bandwidth | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39241B3655U210 B39241B3655U210 |
FILTER SAW 248.6MHZ LOWLOSS SMD - B39241B3655U210 (B39241B3655U210-ND) - Filters
Related parts Saw Filter Filter Bandpass 248.6MHz Center EPCOS Inc B39241B3655U210Saw Filter Filter Bandpass 248.6MHz Center EPCOS Inc B39241B3655U210
Order 'filter saw 248.6mhz lowloss smd - B39241B3655U210' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39241B3655U210-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39122B4049U410
Order 'filter saw 1.24ghz lowloss smd - B39122B4049U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39122B4049U410-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39122B4057U510
Order 'filter saw 1.22ghz lowloss smd - B39122B4057U510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39122B4057U510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39131B3647Z710
Order 'filter saw 125mhz lowloss smd - B39131B3647Z710' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39131B3647Z710-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39141B3606Z510
Order 'filter saw 140mhz lowloss smd - B39141B3606Z510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39141B3606Z510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39141B3607Z510
Order 'filter saw 140mhz lowloss smd - B39141B3607Z510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39141B3607Z510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39141B3608Z510
Order 'filter saw 140mhz lowloss smd - B39141B3608Z510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39141B3608Z510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39162B4058U510
Order 'filter saw 1.575ghz lowloss smd - B39162B4058U510' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39162B4058U510-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39172B3832U410
Order 'filter saw 1.7478ghz lowloss smd - B39172B3832U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39172B3832U410-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39172B4126U410
Order 'filter saw 1.7475ghz lowloss smd - B39172B4126U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39172B4126U410-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39182B4142U410
Order 'filter saw 1.8425ghz lowloss smd - B39182B4142U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B4142U410-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39182B4166U410
Order 'filter saw 1.8425ghz lowloss smd - B39182B4166U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39182B4166U410-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39192B4143U410
Order 'filter saw 1.88ghz lowloss smd - B39192B4143U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39192B4143U410-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39202B4135U410
Order 'filter saw 1.96ghz lowloss smd - B39202B4135U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39202B4135U410-ND.
Surface (SMD, SMT) Filters, Emi Suppression Inductors, Coils, Filter EPCOS Inc. B39202B4150U410
Order 'filter saw 1.96ghz lowloss smd - B39202B4150U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39202B4150U410-ND.
Options for Saw Filter Filter Bandpass 248.6MHz Center EPCOS Inc B39241B3655U210
Send this link via E-Mail
Help With This Screen
