Saw Filter Filter Bandpass 930.5MHz Center Abracon Corporation AFS930S3
FILTER SAW 930.500MHZ SMD - AFS930S3 - Filters
| Digi-Key Part Number | 535-9250-2-ND |
1000 5000 10000 25000 |
.68600 .63700 .61250 .58800 |
Extended Price
686.00 3185.00 6125.00 14700.00 |
| Manufacturer Part Number | AFS930S3 | |||
| Description | FILTER SAW 930.500MHZ SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFS930S3 |
| Vendor | Abracon Corporation |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 0.150" L x 0.150" W x 0.059" H (3.80mm x 3.80mm x 1.50mm) |
| Applications | Radio |
| Frequency | 930.5MHz Center |
| Insertion Loss | 4.5dB |
| Bandwidth | 2MHz |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFS930S3 AFS930S3 535 9250 2 ND 53592502ND 535-9250-2 |
AFS930S3 Specification Sheet
FILTER SAW 930.500MHZ SMD - AFS930S3 (535-9250-2-ND) - Filters
Related parts Saw Filter Filter Bandpass 930.5MHz Center Abracon Corporation AFS930S3Saw Filter Filter Bandpass 930.5MHz Center Abracon Corporation (VA) AFS930S3
Order 'filter saw 930.500mhz smd - AFS930S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9250-1-ND.
Saw Filter Filter Bandpass 930.5MHz Center Abracon Corporation AFS930S3
Order 'filter saw 930.500mhz smd - AFS930S3' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9250-2-ND.
Saw Filter Filter Bandpass 930.5MHz Center Abracon Corporation (VA) AFS930S3
Order 'filter saw 930.500mhz smd - AFS930S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9250-6-ND.
Saw Filter Filter Bandpass 1.575GHz Center Abracon Corporation (VA) AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9239-1-ND.
Saw Filter Filter Bandpass 1.575GHz Center Abracon Corporation AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9239-2-ND.
Saw Filter Filter Bandpass 1.843GHz Center Abracon Corporation (VA) AFS1842.5S4
Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9240-1-ND.
Saw Filter Filter Bandpass 1.843GHz Center Abracon Corporation AFS1842.5S4
Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9240-2-ND.
Saw Filter Filter Bandpass 303.825MHz Center Abracon Corporation (VA) AFS303.825E
Order 'filter saw 303.825mhz smd - AFS303.825E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9241-1-ND.
Saw Filter Filter Bandpass 303.825MHz Center Abracon Corporation AFS303.825E
Order 'filter saw 303.825mhz smd - AFS303.825E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9241-2-ND.
Saw Filter Filter Bandpass 315MHz Center Abracon Corporation (VA) AFS315E
Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9242-1-ND.
Saw Filter Filter Bandpass 315MHz Center Abracon Corporation AFS315E
Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9242-2-ND.
Saw Filter Filter Bandpass 374MHz Center Abracon Corporation (VA) AFS374E
Order 'filter saw 374.000mhz smd - AFS374E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9243-1-ND.
Saw Filter Filter Bandpass 374MHz Center Abracon Corporation AFS374E
Order 'filter saw 374.000mhz smd - AFS374E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9243-2-ND.
Saw Filter Filter Bandpass 390MHz Center Abracon Corporation (VA) AFS390E
Order 'filter saw 390.000mhz smd - AFS390E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9244-1-ND.
Saw Filter Filter Bandpass 390MHz Center Abracon Corporation AFS390E
Order 'filter saw 390.000mhz smd - AFS390E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9244-2-ND.
Options for Saw Filter Filter Bandpass 930.5MHz Center Abracon Corporation AFS930S3
Send this link via E-Mail
Help With This Screen
