FILTER SAW 315.000MHZ SMD - AFS315E - Filters
| Digi-Key Part Number | 535-9242-1-ND |
1 10 50 100 500 |
1.84000 1.59300 1.39660 1.10250 .93100 |
Extended Price
1.84 15.93 69.83 110.25 465.50 |
| Manufacturer Part Number | AFS315E | |||
| Description | FILTER SAW 315.000MHZ SMD | |||
| Quantity Available | 1158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFS315E |
| Vendor | Abracon Corporation (VA) |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Cut Tape (CT) |
| Package / Case | 0.197" L x 0.197" W x 0.053" H (5.00mm x 5.00mm x 1.35mm) |
| Applications | Automotive |
| Frequency | 315MHz Center |
| Insertion Loss | 3dB |
| Bandwidth | 600kHz |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFS315E AFS315E 535 9242 1 ND 53592421ND 535-9242-1 |
AFS315E Specification Sheet
FILTER SAW 315.000MHZ SMD - AFS315E (535-9242-1-ND) - Filters
Related parts Filters :FILTER SAW 315.000MHZ SMD - AFS315E
Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9242-1-ND.
FILTER SAW 315.000MHZ SMD - AFS315E
Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9242-6-ND.
FILTER SAW 315.000MHZ SMD - AFS315E
Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9242-2-ND.
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9239-1-ND.
FILTER SAW 1842.500MHZ SMD - AFS1842.5S4
Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9240-1-ND.
FILTER SAW 303.825MHZ SMD - AFS303.825E
Order 'filter saw 303.825mhz smd - AFS303.825E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9241-1-ND.
FILTER SAW 374.000MHZ SMD - AFS374E
Order 'filter saw 374.000mhz smd - AFS374E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9243-1-ND.
FILTER SAW 390.000MHZ SMD - AFS390E
Order 'filter saw 390.000mhz smd - AFS390E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9244-1-ND.
FILTER SAW 418.000MHZ SMD - AFS418S3
Order 'filter saw 418.000mhz smd - AFS418S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9245-1-ND.
FILTER SAW 434.000MHZ SMD - AFS434S3
Order 'filter saw 434.000mhz smd - AFS434S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9246-1-ND.
FILTER SAW 869.000MHZ SMD - AFS869S3
Order 'filter saw 869.000mhz smd - AFS869S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9247-1-ND.
FILTER SAW 915.000MHZ SMD - AFS915S3
Order 'filter saw 915.000mhz smd - AFS915S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9248-1-ND.
FILTER SAW 916.500MHZ SMD - AFS916.5S3
Order 'filter saw 916.500mhz smd - AFS916.5S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9249-1-ND.
FILTER SAW 930.500MHZ SMD - AFS930S3
Order 'filter saw 930.500mhz smd - AFS930S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9250-1-ND.
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9239-6-ND.
Send this link via E-Mail
Help With This Screen
