Keywords:





FILTER SAW 1575.420MHZ SMD - AFS1575.42S4 - Filters

Digi-Key Part Number 535-9239-2-ND
Price Break
1000
5000
10000
25000
Unit Price
.77000
.71500
.68750
.66000
Extended Price
770.00
3575.00
6875.00
16500.00
Manufacturer Part NumberAFS1575.42S4
DescriptionFILTER SAW 1575.420MHZ SMD
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAFS1575.42S4
VendorAbracon Corporation
CategoryFilters
Filter TypeBandpass
PackagingTape & Reel (TR)
Package / Case0.118" L x 0.118" W x 0.045" H (3.00mm x 3.00mm x 1.15mm)
ApplicationsGPS
Frequency1.575GHz Center
Insertion Loss1.5dB
Bandwidth1.2MHz
Mounting TypeSurface Mount
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AFS1575 42S4
AFS157542S4
535 9239 2 ND
53592392ND
535-9239-2

AFS1575.42S4 Specification Sheet

Image of FILTER SAW 1575.420MHZ SMD - AFS1575.42S4

FILTER SAW 1575.420MHZ SMD - AFS1575.42S4 (535-9239-2-ND) - Filters

Related parts Filters :
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
 Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9239-1-ND.
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
 Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9239-2-ND.
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
 Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9239-6-ND.
FILTER SAW 1842.500MHZ SMD - AFS1842.5S4
 Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9240-1-ND.
FILTER SAW 1842.500MHZ SMD - AFS1842.5S4
 Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9240-2-ND.
FILTER SAW 303.825MHZ SMD - AFS303.825E
 Order 'filter saw 303.825mhz smd - AFS303.825E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9241-1-ND.
FILTER SAW 303.825MHZ SMD - AFS303.825E
 Order 'filter saw 303.825mhz smd - AFS303.825E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9241-2-ND.
FILTER SAW 315.000MHZ SMD - AFS315E
 Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9242-1-ND.
FILTER SAW 315.000MHZ SMD - AFS315E
 Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9242-2-ND.
FILTER SAW 374.000MHZ SMD - AFS374E
 Order 'filter saw 374.000mhz smd - AFS374E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9243-1-ND.
FILTER SAW 374.000MHZ SMD - AFS374E
 Order 'filter saw 374.000mhz smd - AFS374E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9243-2-ND.
FILTER SAW 390.000MHZ SMD - AFS390E
 Order 'filter saw 390.000mhz smd - AFS390E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9244-1-ND.
FILTER SAW 390.000MHZ SMD - AFS390E
 Order 'filter saw 390.000mhz smd - AFS390E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9244-2-ND.
FILTER SAW 418.000MHZ SMD - AFS418S3
 Order 'filter saw 418.000mhz smd - AFS418S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9245-1-ND.
FILTER SAW 418.000MHZ SMD - AFS418S3
 Order 'filter saw 418.000mhz smd - AFS418S3' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9245-2-ND.

Send this link via E-Mail
Help With This Screen

FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FILTER SAW 1575.420MHZ SMD - AFS1575.42S4 Next: FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4