FILTER SAW 1575.420MHZ SMD - AFS1575.42S4 - Filters
| Digi-Key Part Number | 535-9239-1-ND |
1 10 50 100 500 |
2.06000 1.78800 1.56760 1.23750 1.04500 |
Extended Price
2.06 17.88 78.38 123.75 522.50 |
| Manufacturer Part Number | AFS1575.42S4 | |||
| Description | FILTER SAW 1575.420MHZ SMD | |||
| Quantity Available | 6184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFS1575.42S4 |
| Vendor | Abracon Corporation (VA) |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Cut Tape (CT) |
| Package / Case | 0.118" L x 0.118" W x 0.045" H (3.00mm x 3.00mm x 1.15mm) |
| Applications | GPS |
| Frequency | 1.575GHz Center |
| Insertion Loss | 1.5dB |
| Bandwidth | 1.2MHz |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFS1575 42S4 AFS157542S4 535 9239 1 ND 53592391ND 535-9239-1 |
AFS1575.42S4 Specification Sheet
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4 (535-9239-1-ND) - Filters
Related parts Filters :FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9239-1-ND.
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9239-6-ND.
FILTER SAW 1575.420MHZ SMD - AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9239-2-ND.
FILTER SAW 1842.500MHZ SMD - AFS1842.5S4
Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9240-1-ND.
FILTER SAW 303.825MHZ SMD - AFS303.825E
Order 'filter saw 303.825mhz smd - AFS303.825E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9241-1-ND.
FILTER SAW 315.000MHZ SMD - AFS315E
Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9242-1-ND.
FILTER SAW 374.000MHZ SMD - AFS374E
Order 'filter saw 374.000mhz smd - AFS374E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9243-1-ND.
FILTER SAW 390.000MHZ SMD - AFS390E
Order 'filter saw 390.000mhz smd - AFS390E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9244-1-ND.
FILTER SAW 418.000MHZ SMD - AFS418S3
Order 'filter saw 418.000mhz smd - AFS418S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9245-1-ND.
FILTER SAW 434.000MHZ SMD - AFS434S3
Order 'filter saw 434.000mhz smd - AFS434S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9246-1-ND.
FILTER SAW 869.000MHZ SMD - AFS869S3
Order 'filter saw 869.000mhz smd - AFS869S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9247-1-ND.
FILTER SAW 915.000MHZ SMD - AFS915S3
Order 'filter saw 915.000mhz smd - AFS915S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9248-1-ND.
FILTER SAW 916.500MHZ SMD - AFS916.5S3
Order 'filter saw 916.500mhz smd - AFS916.5S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9249-1-ND.
FILTER SAW 930.500MHZ SMD - AFS930S3
Order 'filter saw 930.500mhz smd - AFS930S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9250-1-ND.
FILTER SAW 1842.500MHZ SMD - AFS1842.5S4
Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9240-6-ND.
Send this link via E-Mail
Help With This Screen
