CAP CERM 270PF 10% 16V X7R 0201 - 0201YC271KAT2A - Capacitors
| Digi-Key Part Number | 478-1032-1-ND |
10 100 500 1000 |
.49500 .29250 .16876 .11700 |
Extended Price
4.95 29.25 84.38 117.00 |
| Manufacturer Part Number | 0201YC271KAT2A | |||
| Description | CAP CERM 270PF 10% 16V X7R 0201 | |||
| Quantity Available | 850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0201YC271KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0201 (0603) |
| Capacitance | 270.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.330 mm [Max] |
| Length | 0.600 mm [Typ] |
| Width | 0.300 mm [Typ] |
| Shape | Rectangular |
| L | 0.600 mm [Typ] |
| T | 0.330 mm [Typ] |
| t. | 0.15 mm [Typ] |
| W | 0.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0201YC271KAT2A 0201YC271KAT2A 478 1032 1 ND 47810321ND 478-1032-1 |
0201YC271KAT2A Specification Sheet
CAP CERM 270PF 10% 16V X7R 0201 - 0201YC271KAT2A (478-1032-1-ND) - Capacitors
Related parts Capacitors:CAP CERM 270PF 10% 16V X7R 0201 - 0201YC271KAT2A
Order 'cap cerm 270pf 10% 16v x7r 0201 - 0201YC271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1032-1-ND.
CAP CERM 270PF 10% 16V X7R 0201 - 0201YC271KAT2A
Order 'cap cerm 270pf 10% 16v x7r 0201 - 0201YC271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1032-2-ND.
CAP CERM 270PF 10% 16V X7R 0201 - 0201YC271KAT2A
Order 'cap cerm 270pf 10% 16v x7r 0201 - 0201YC271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1032-6-ND.
CAP CERM 100PF 10% 16V X7R 0201 - 0201YC101KAT2A
Order 'cap cerm 100pf 10% 16v x7r 0201 - 0201YC101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1027-1-ND.
CAP CERM 100PF 10% 16V X7R 0201 - 0201YC101KAT2A
Order 'cap cerm 100pf 10% 16v x7r 0201 - 0201YC101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1027-2-ND.
CAP CERM 100PF 10% 16V X7R 0201 - 0201YC101KAT2A
Order 'cap cerm 100pf 10% 16v x7r 0201 - 0201YC101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1027-6-ND.
CAP CERM 120PF 10% 16V X7R 0201 - 0201YC121KAT2A
Order 'cap cerm 120pf 10% 16v x7r 0201 - 0201YC121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1028-1-ND.
CAP CERM 120PF 10% 16V X7R 0201 - 0201YC121KAT2A
Order 'cap cerm 120pf 10% 16v x7r 0201 - 0201YC121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1028-2-ND.
CAP CERM 120PF 10% 16V X7R 0201 - 0201YC121KAT2A
Order 'cap cerm 120pf 10% 16v x7r 0201 - 0201YC121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1028-6-ND.
CAP CERM 150PF 10% 16V X7R 0201 - 0201YC151KAT2A
Order 'cap cerm 150pf 10% 16v x7r 0201 - 0201YC151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1029-1-ND.
CAP CERM 150PF 10% 16V X7R 0201 - 0201YC151KAT2A
Order 'cap cerm 150pf 10% 16v x7r 0201 - 0201YC151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1029-2-ND.
CAP CERM 150PF 10% 16V X7R 0201 - 0201YC151KAT2A
Order 'cap cerm 150pf 10% 16v x7r 0201 - 0201YC151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1029-6-ND.
CAP CERM 180PF 10% 16V X7R 0201 - 0201YC181KAT2A
Order 'cap cerm 180pf 10% 16v x7r 0201 - 0201YC181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1030-1-ND.
CAP CERM 180PF 10% 16V X7R 0201 - 0201YC181KAT2A
Order 'cap cerm 180pf 10% 16v x7r 0201 - 0201YC181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1030-2-ND.
CAP CERM 180PF 10% 16V X7R 0201 - 0201YC181KAT2A
Order 'cap cerm 180pf 10% 16v x7r 0201 - 0201YC181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1030-6-ND.
Send this link via E-Mail
Help With This Screen