FILTER SAW 868.39MHZ REMOTE SMD - B39871B3570U310W3
| Digi-Key Part Number | 495-1961-1-ND |
1 10 100 500 |
2.34000 2.10600 1.75500 1.40400 |
Extended Price
2.34 21.06 175.50 702.00 |
| Manufacturer Part Number | B39871B3570U310W3 | |||
| Description | FILTER SAW 868.39MHZ REMOTE SMD | |||
| Quantity Available | 1673 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39871B3570U310W3 |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Frequency | 868.390 MHz [Typ] |
| Passband | 868.000 MHz [Min] |
| Passband | 868.780 MHz [Max] |
| Packaging | Cut Tape |
| Insertion Loss | 2.70 dB [Typ] |
| Application | Remote Control Receiver |
| Operating Temperature | -45 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Storage Temperature | -45 °C [Min] |
| Storage Temperature | 90 °C [Max] |
| Height | 1.350 mm [Typ] |
| Length | 5.000 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39871B3570U310W3 B39871B3570U310W3 495 1961 1 ND 49519611ND 495-1961-1 |
B39871B3570U310W3 Specification Sheet
FILTER SAW 868.39MHZ REMOTE SMD - B39871B3570U310W3 (495-1961-1-ND)
Related parts:FILTER SAW 345.03 MHZ REMOTE SMD - B39351B3559U310W3
Order 'filter saw 345.03 mhz remote smd - B39351B3559U310W3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2330-1-ND.
FILTER SAW 345.03 MHZ REMOTE SMD - B39351B3559U310W3
Order 'filter saw 345.03 mhz remote smd - B39351B3559U310W3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2330-2-ND.
FILTER SAW 345.03 MHZ REMOTE SMD - B39351B3559U310W3
Order 'filter saw 345.03 mhz remote smd - B39351B3559U310W3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2330-6-ND.
FILTER SAW 1.57542 GHZ GPS SMD - B39162B4060U810
Order 'filter saw 1.57542 ghz gps smd - B39162B4060U810' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2341-1-ND.
FILTER SAW 1.57542 GHZ GPS SMD - B39162B4060U810
Order 'filter saw 1.57542 ghz gps smd - B39162B4060U810' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2341-2-ND.
FILTER SAW 1.57542 GHZ GPS SMD - B39162B4060U810
Order 'filter saw 1.57542 ghz gps smd - B39162B4060U810' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2341-6-ND.
FILTER SAW 2.4485 GHZ MOBILE SMD - B39252B4041U410
Order 'filter saw 2.4485 ghz mobile smd - B39252B4041U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2364-1-ND.
FILTER SAW 2.4485 GHZ MOBILE SMD - B39252B4041U410
Order 'filter saw 2.4485 ghz mobile smd - B39252B4041U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2364-2-ND.
FILTER SAW 345.03 MHZ REMOTE SMD - B39351B3559U310
Order 'filter saw 345.03 mhz remote smd - B39351B3559U310' online from Digi-Key. Manufactured by EPCOS Inc - Sample Program. Digi-Key part number -B39351B3559U310.
FILTER SAW 868.39MHZ REMOTE SMD - B39871B3570U310W3
Order 'filter saw 868.39mhz remote smd - B39871B3570U310W3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1961-1-ND.
FILTER SAW 868.39MHZ REMOTE SMD - B39871B3570U310W3
Order 'filter saw 868.39mhz remote smd - B39871B3570U310W3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1961-2-ND.
FILTER SAW 868.39MHZ REMOTE SMD - B39871B3570U310W3
Order 'filter saw 868.39mhz remote smd - B39871B3570U310W3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1961-6-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3711U410
Order 'filter saw 315mhz remote smd - B39321B3711U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1667-1-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3711U410
Order 'filter saw 315mhz remote smd - B39321B3711U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1667-2-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3711U410
Order 'filter saw 315mhz remote smd - B39321B3711U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1667-6-ND.
Send this link via E-Mail
Help With This Screen