Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X7351P200
FILTER BANDPASS 44MHZ SMD - B39440X7351P200 - Filters
| Digi-Key Part Number | 495-1693-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39440X7351P200 | |||
| Description | FILTER BANDPASS 44MHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39440X7351P200 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 0.425" L x 0.150" W x 0.071" H (10.80mm x 3.80mm x 1.80mm) |
| Applications | General Purpose |
| Frequency | 44MHz Center |
| Insertion Loss | 14.4dB |
| Bandwidth | - |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39440X7351P200 B39440X7351P200 495 1693 2 ND 49516932ND 495-1693-2 |
B39440X7351P200 Specification Sheet
FILTER BANDPASS 44MHZ SMD - B39440X7351P200 (495-1693-2-ND) - Filters
Related parts Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X7351P200Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1693-1-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1693-2-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1693-6-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1692-1-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1692-2-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1692-6-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6965N201
Order 'filter bandpass 44mhz 5-sip - B39440X6965N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1691-5-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6941N201
Order 'filter bandpass 44mhz 5-sip - B39440X6941N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1690-5-ND.
Saw Filter Filter Bandpass 44MHz Center Triquint Semiconductor Inc 856129
Order 'filter saw 44mhz smd - 856129' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 856129-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6855M100
Order 'filter saw bandpass 44mhz - B39440X6855M100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1954-5-ND.
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X6965D100
Order 'filter bandpass 44.0mhz 5sip - B39440X6965D100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39440X6965D100-ND.
Saw Filter Filter Bandpass 44MHz Center Triquint Semiconductor Inc 855079
Order 'filter vsb 44mhz t/h - 855079' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 855079-ND.
Rf Specific Filter Bandpass 175MHz Center Triquint Semiconductor Inc 854622
Order 'filter bandpass 175mhz smd - 854622' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 854622-ND.
Rf Specific Filter Bandpass 86.6MHz Center Triquint Semiconductor Inc 854823
Order 'filter bandpass 86.6mhz smd - 854823' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 854823-ND.
Rf Specific Filter Bandpass 150MHz Center Triquint Semiconductor Inc 854833-1
Order 'filter bandpass 150mhz smd - 854833-1' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 854833-1-ND.
Options for Saw Filter Filter Bandpass 44MHz Center EPCOS Inc B39440X7351P200
Send this link via E-Mail
Help With This Screen
