FILTER BANDPASS 44MHZ SMD - B39440X7303P200 - Filters
Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7303P200
| Digi-Key Part Number | 495-1692-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39440X7303P200 | |||
| Description | FILTER BANDPASS 44MHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39440X7303P200 |
| Vendor | EPCOS Inc (VA) |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Cut Tape (CT) |
| Package / Case | 0.425" L x 0.150" W x 0.071" H (10.80mm x 3.80mm x 1.80mm) |
| Applications | HDTV |
| Frequency | 44MHz Center |
| Insertion Loss | - |
| Bandwidth | - |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39440X7303P200 B39440X7303P200 495 1692 1 ND 49516921ND 495-1692-1 |
B39440X7303P200 Specification Sheet
FILTER BANDPASS 44MHZ SMD - B39440X7303P200 (495-1692-1-ND) - Filters
Related parts Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7303P200FILTER BANDPASS 44MHZ SMD - B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1692-1-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1692-6-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7303P200
Order 'filter bandpass 44mhz smd - B39440X7303P200' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1692-2-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1693-1-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1693-6-ND.
FILTER BANDPASS 44MHZ SMD - B39440X7351P200
Order 'filter bandpass 44mhz smd - B39440X7351P200' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1693-2-ND.
FILTER BANDPASS 44MHZ 5-SIP - B39440X6965N201
Order 'filter bandpass 44mhz 5-sip - B39440X6965N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1691-5-ND.
FILTER BANDPASS 44MHZ 5-SIP - B39440X6941N201
Order 'filter bandpass 44mhz 5-sip - B39440X6941N201' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1690-5-ND.
FILTER SAW 1.57542GHZ SMD - B39162B3521U410
Order 'filter saw 1.57542ghz smd - B39162B3521U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3689-1-ND.
FILTER SAW 1.57542GHZ SMD - B39162B3521U410
Order 'filter saw 1.57542ghz smd - B39162B3521U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3689-6-ND.
FILTER SAW 916MHZ SMD - B39921B3718U410
Order 'filter saw 916mhz smd - B39921B3718U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3690-1-ND.
FILTER SAW 916MHZ SMD - B39921B3718U410
Order 'filter saw 916mhz smd - B39921B3718U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3690-6-ND.
FILTER SAW 433.92MHZ SMD - B39431B3730H110
Order 'filter saw 433.92mhz smd - B39431B3730H110' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3691-1-ND.
FILTER SAW 433.92MHZ SMD - B39431B3730H110
Order 'filter saw 433.92mhz smd - B39431B3730H110' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3691-6-ND.
FILTER SAW 868.3MHZ SMD - B39871B3734H110
Order 'filter saw 868.3mhz smd - B39871B3734H110' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3692-1-ND.
Options for Saw Filter Filter Bandpass 44MHz Center EPCOS Inc (VA) B39440X7303P200
Send this link via E-Mail
Help With This Screen
