FILTER SAW 315MHZ REMOTE SMD - B39321B3761Z810W3
| Digi-Key Part Number | 495-1668-1-ND |
1 10 100 500 |
3.10000 2.78900 2.32430 1.85940 |
Extended Price
3.10 27.89 232.43 929.70 |
| Manufacturer Part Number | B39321B3761Z810W3 | |||
| Description | FILTER SAW 315MHZ REMOTE SMD | |||
| Quantity Available | 2630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39321B3761Z810W3 |
| Vendor | EPCOS Inc (VA) |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Cut Tape (CT) |
| Package / Case | 0.150" L x 0.150" W x 0.059" H (3.80mm x 3.80mm x 1.50mm) |
| Applications | Remote Control |
| Frequency | 315MHz Center |
| Insertion Loss | 1.9dB |
| Bandwidth | 300kHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39321B3761Z810W3 B39321B3761Z810W3 495 1668 1 ND 49516681ND 495-1668-1 |
B39321B3761Z810W3 Specification Sheet
FILTER SAW 315MHZ REMOTE SMD - B39321B3761Z810W3 (495-1668-1-ND)
Related parts:FILTER SAW 315MHZ REMOTE SMD - B39321B3761Z810W3
Order 'filter saw 315mhz remote smd - B39321B3761Z810W3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1668-1-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3761Z810W3
Order 'filter saw 315mhz remote smd - B39321B3761Z810W3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1668-6-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3711U410
Order 'filter saw 315mhz remote smd - B39321B3711U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1667-1-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3711U410
Order 'filter saw 315mhz remote smd - B39321B3711U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1667-6-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3761Z810W3
Order 'filter saw 315mhz remote smd - B39321B3761Z810W3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1668-2-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3711U410
Order 'filter saw 315mhz remote smd - B39321B3711U410' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1667-2-ND.
FILTER SAW 433.92MHZ REMOTE SMD - B39431B3760Z810
Order 'filter saw 433.92mhz remote smd - B39431B3760Z810' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1672-1-ND.
FILTER SAW 433.92MHZ REMOTE SMD - B39431B3760Z810
Order 'filter saw 433.92mhz remote smd - B39431B3760Z810' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1672-6-ND.
FILTER SAW 915MHZ REMOTE SMD - B39921B3588U410W9
Order 'filter saw 915mhz remote smd - B39921B3588U410W9' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1674-1-ND.
FILTER SAW 915MHZ REMOTE SMD - B39921B3588U410W9
Order 'filter saw 915mhz remote smd - B39921B3588U410W9' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1674-6-ND.
FILTER SAW 869MHZ REMOTE SMD - B39871B3716U410
Order 'filter saw 869mhz remote smd - B39871B3716U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2362-1-ND.
FILTER SAW 315MHZ QUARTZ SMD - B39321B3731H110
Order 'filter saw 315mhz quartz smd - B39321B3731H110' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2619-1-ND.
FILTER SAW 864MHZ REMOTE SMD - B39861B3589Z810
Order 'filter saw 864mhz remote smd - B39861B3589Z810' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3875-1-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3576U310
Order 'filter saw 315mhz remote smd - B39321B3576U310' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2327-1-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3576U310
Order 'filter saw 315mhz remote smd - B39321B3576U310' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2327-2-ND.
Send this link via E-Mail
Help With This Screen