FILTER BAND PASS 2.45GHZ SMD - ELB-2A009 - Filters
| Digi-Key Part Number | P13157CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ELB-2A009 | |||
| Description | FILTER BAND PASS 2.45GHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELB-2A009 |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Bandwidth | 100MHz |
| Frequency | 2.45GHz Center |
| Filter Type | Bandpass |
| Insertion Loss | 1.6dB |
| Ripple | 1dB |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELB 2A009 ELB2A009 P13157CT ND P13157CTND P13157CT |
ELB-2A009 Specification Sheet
FILTER BAND PASS 2.45GHZ SMD - ELB-2A009 (P13157CT-ND) - Filters
Related parts Filters :FILTER BAND PASS 2.45GHZ SMD - ELB-2A009
Order 'filter band pass 2.45ghz smd - ELB-2A009' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13157CT-ND.
FILTER BAND PASS 2.45GHZ SMD - ELB-2A009
Order 'filter band pass 2.45ghz smd - ELB-2A009' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13157DKR-ND.
FILTER BAND PASS 2.45GHZ SMD - ELB-2A009
Order 'filter band pass 2.45ghz smd - ELB-2A009' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13157TR-ND.
FILTER BAND PASS 2.45GHZ SMD - ELB-1A002
Order 'filter band pass 2.45ghz smd - ELB-1A002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13150CT-ND.
FILTER BAND PASS 2.45GHZ SMD - ELB-1A002
Order 'filter band pass 2.45ghz smd - ELB-1A002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13150DKR-ND.
FILTER BAND PASS 5.8GHZ SMD - ELB-1A001
Order 'filter band pass 5.8ghz smd - ELB-1A001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13149CT-ND.
FILTER BAND PASS 2.45GHZ SMD - ELB-1A002
Order 'filter band pass 2.45ghz smd - ELB-1A002' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13150TR-ND.
FILTER BAND PASS 5.5GHZ SMD - ELB-2A002
Order 'filter band pass 5.5ghz smd - ELB-2A002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13151CT-ND.
FILTER BAND PASS 5.4GHZ SMD - ELB-2A003
Order 'filter band pass 5.4ghz smd - ELB-2A003' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13152CT-ND.
FILTER BAND PASS 5.8GHZ SMD - ELB-2A005
Order 'filter band pass 5.8ghz smd - ELB-2A005' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13154CT-ND.
FILTER BAND PASS 5.5GHZ SMD - ELB-2A501
Order 'filter band pass 5.5ghz smd - ELB-2A501' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13158CT-ND.
FILTER BAND PASS 5.8GHZ SMD - ELB-1A001
Order 'filter band pass 5.8ghz smd - ELB-1A001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13149DKR-ND.
FILTER BAND PASS 5.5GHZ SMD - ELB-2A002
Order 'filter band pass 5.5ghz smd - ELB-2A002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13151DKR-ND.
FILTER BAND PASS 5.4GHZ SMD - ELB-2A003
Order 'filter band pass 5.4ghz smd - ELB-2A003' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13152DKR-ND.
FILTER BAND PASS 5.8GHZ SMD - ELB-2A005
Order 'filter band pass 5.8ghz smd - ELB-2A005' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13154DKR-ND.
Send this link via E-Mail
Help With This Screen
